Part Details for D38999/22AZ by Spacecraft Components Corp
Overview of D38999/22AZ by Spacecraft Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SA1222-AZ | Renesas Electronics Corporation | Bipolar Power Transistors |
Price & Stock for D38999/22AZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y1649
|
Newark | Dummy Receptacle, Size 9, Mil Circular, Accessory Type:Dummy Receptacle, For Use With:Mil-Dtl-38999 Series Iii Circular Connectors, Product Range:- Rohs Compliant: Yes |Spacecraft Components D38999/22AZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for D38999/22AZ
D38999/22AZ CAD Models
D38999/22AZ Part Data Attributes
|
D38999/22AZ
Spacecraft Components Corp
Buy Now
Datasheet
|
Compare Parts:
D38999/22AZ
Spacecraft Components Corp
Connector Accessory,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SPACECRAFT COMPONENTS CORP | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | DUMMY ITEM | |
Shell Sizes | 9 |