There are no models available for this part yet.
Overview of D38999/21NB5PN by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for D38999/21NB5PN by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
D38999/21NB5PN
|
PEI Genesis | 38999 5C 5#20 PIN RECP Min Qty: 1 | 1 |
|
$91.6900 | Buy Now | |
DISTI #
D38999/21NB5PN
|
Avnet Abacus | Circular Connector, MIL-DTL-38999 Series III, Box Mount Receptacle, 5 Contacts, Solder Pin (Alt: D38999/21NB5PN) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for D38999/21NB5PN by Amphenol Corporation
Part Data Attributes for D38999/21NB5PN by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD: MIL-DTL-38999
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
GOLD (50)
|
Contact Finish Termination
|
Gold (Au)
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Quantities
|
5
|
Contact Sizes
|
20
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
95
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT/MOISTURE RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
HERMETIC
|
Shell Finish
|
NICKEL
|
Shell Material
|
STAINLESS STEEL
|
Shell Size
|
11
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
5
|
Alternate Parts for D38999/21NB5PN
This table gives cross-reference parts and alternative options found for D38999/21NB5PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/21NB5PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/21NB5PN | MIL Series Connector, 5 Contact(s), Steel, Male, Solder Terminal, Receptacle | HiRel Connectors Inc | D38999/21NB5PN vs D38999/21NB5PN |
D38999/21NB5PN | MIL Series Connector, 5 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle | Sealtron Inc | D38999/21NB5PN vs D38999/21NB5PN |
D38999/21NB5PN | MIL Series Connector, 5 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, | Glenair Inc | D38999/21NB5PN vs D38999/21NB5PN |