There are no models available for this part yet.
Overview of D38999/21HF32SN by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Price & Stock for D38999/21HF32SN by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-D38999/21HF32SN-ND
|
DigiKey | D38999/21HF32SN Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$4,480.7640 / $7,539.3600 | Buy Now | |
DISTI #
D38999/21HF32SN
|
Avnet Americas | Connector Hermetic MIL-DTL-38999 Circular Socket 32 Position Solder Cup Straight Box Mount 32 Terminal 1 Port - Bulk (Alt: D38999/21HF32SN) Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
631-D38999/21HF32SN
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$4,919.9000 | Order Now | |
DISTI #
84801488
|
Verical | D38999/21HF32SN Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$4,611.8000 | Buy Now | |
DISTI #
GLED38999/21HF32SN
|
Interstate Connecting Components | 0 |
|
Buy Now | |||
JRH Electronics | n/a | 0 |
|
$3,791.4100 / $6,379.4600 | Buy Now |
CAD Models for D38999/21HF32SN by Glenair Inc
Part Data Attributes for D38999/21HF32SN by Glenair Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
5 Weeks
|
Additional Feature
|
STANDARD: MIL-DTL-38999
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Quantities
|
32
|
Contact Sizes
|
20
|
Coupling Type
|
THREADED
|
Degrees of Rotation
|
80
|
Other Description
|
BOX MOUNT RECEPTACLE
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENT RESISTANT; CORROSION RESISTANT
|
Filter Feature
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
HERMETIC
|
Shell Finish
|
PASSIVATED
|
Shell Material
|
STAINLESS STEEL
|
Shell Size
|
19
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
32
|
Unique Insert Number
|
F32
|