Part Details for D38999/20ZD35PBL by Corsair Electrical Connectors Inc
Overview of D38999/20ZD35PBL by Corsair Electrical Connectors Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20ZD35PBL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2899-D38999/20ZD35PBL-ND
|
DigiKey | D38999/20ZD35PBL Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
23 In Stock |
|
$37.7290 / $48.4300 | Buy Now |
DISTI #
80597867
|
Verical | D38999/20ZD35PBL Min Qty: 2 Package Multiple: 1 Date Code: 2002 | Americas - 23 |
|
$36.9841 / $38.2663 | Buy Now |
|
Quest Components | 18 |
|
$61.2300 | Buy Now |
Part Details for D38999/20ZD35PBL
D38999/20ZD35PBL CAD Models
D38999/20ZD35PBL Part Data Attributes
|
D38999/20ZD35PBL
Corsair Electrical Connectors Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/20ZD35PBL
Corsair Electrical Connectors Inc
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORSAIR ELECTRICAL CONNECTORS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 37 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Finish | ZINC NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | D | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 | |
Unique Insert Number | D35 |
Alternate Parts for D38999/20ZD35PBL
This table gives cross-reference parts and alternative options found for D38999/20ZD35PBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/20ZD35PBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
YACT20MD35PBC00100 | TE Connectivity | Check for Price | MIL Series Connector, 37 Contact(s), Composite, Male, Crimp Terminal, Receptacle | D38999/20ZD35PBL vs YACT20MD35PBC00100 |
YDTS20T15-35ACV001 | TE Connectivity | Check for Price | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | D38999/20ZD35PBL vs YDTS20T15-35ACV001 |
YDTS20T15-35PAC001 | TE Connectivity | Check for Price | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | D38999/20ZD35PBL vs YDTS20T15-35PAC001 |
YDTS21H15-35PDV001 | TE Connectivity | Check for Price | MIL Series Connector, 37 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle | D38999/20ZD35PBL vs YDTS21H15-35PDV001 |
D38999/25HD35PB | TE Connectivity | Check for Price | MIL Series Connector, 37 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle | D38999/20ZD35PBL vs D38999/25HD35PB |
YACT20MD35PAC00100 | TE Connectivity | Check for Price | MIL Series Connector, 37 Contact(s), Composite, Male, Crimp Terminal, Receptacle | D38999/20ZD35PBL vs YACT20MD35PAC00100 |
YDTS20W15-35PDC001 | TE Connectivity | Check for Price | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | D38999/20ZD35PBL vs YDTS20W15-35PDC001 |
YDTS20F15-35PCC001 | TE Connectivity | Check for Price | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | D38999/20ZD35PBL vs YDTS20F15-35PCC001 |
YDTS20T15-35PEC001 | TE Connectivity | Check for Price | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | D38999/20ZD35PBL vs YDTS20T15-35PEC001 |
D38999/20JD35HA-LC | Amphenol Corporation | Check for Price | MIL Series Connector, 37 Contact(s), Composite, Male, Crimp Terminal, Receptacle, | D38999/20ZD35PBL vs D38999/20JD35HA-LC |