Part Details for D38999/20ZB98SA by Amphenol Corporation
Overview of D38999/20ZB98SA by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20ZB98SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/20ZB98SA
|
Avnet Americas | Connector MIL-DTL-38999 Circular Receptacle 6 Position Wall Mount Socket Contact Crimp - Bulk (Alt: D38999/20ZB98SA) RoHS: Compliant Min Qty: 9 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$136.3978 | Buy Now |
DISTI #
654-D38999/20ZB98SA
|
Mouser Electronics | Circular MIL Spec Connector TV 6C 6#20 SKT RECP ZNI RoHS: Compliant | 0 |
|
$46.7600 / $69.4500 | Order Now |
DISTI #
61806815
|
Verical | Conn Circular SKT 6 POS Crimp ST Wall Mount 6 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 80 |
|
$29.9958 / $38.7220 | Buy Now |
DISTI #
65552592
|
Verical | Conn Circular SKT 6 POS Crimp ST Wall Mount 6 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 31 |
|
$25.0700 / $34.1700 | Buy Now |
DISTI #
D38999/20ZB98SA
|
TTI | Circular MIL Spec Connector TV 6C 6#20 SKT RECP ZNI Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 214 In Stock |
|
$25.8400 / $43.3400 | Buy Now |
DISTI #
D38999/20ZB98SA
|
Avnet Abacus | Connector MIL-DTL-38999 Circular Receptacle 6 Position Wall Mount Socket Contact Crimp (Alt: D38999/20ZB98SA) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for D38999/20ZB98SA
D38999/20ZB98SA CAD Models
D38999/20ZB98SA Part Data Attributes
|
D38999/20ZB98SA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/20ZB98SA
Amphenol Corporation
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Amphenol | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 6 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 113 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | ZINC NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | B | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Unique Insert Number | B98 |