Part Details for D38999/20WE8AA by Amphenol Corporation
Overview of D38999/20WE8AA by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20WE8AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/20WE8AA
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 8 POS Crimp ST Wall Mount 8 Terminal 1 Port - Bulk (Alt: D38999/20WE8AA) RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$216.0966 | Buy Now |
DISTI #
654-D38999/20WE8AA
|
Mouser Electronics | Circular MIL Spec Connector 8P PIN CRIMP WM Rcpt w/seal RoHS: Not Compliant | 0 |
|
$177.6200 / $198.8300 | Order Now |
DISTI #
62479658
|
Verical | Conn Circular PIN 8 POS Crimp ST Wall Mount 8 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 264 |
|
$150.8544 / $172.1495 | Buy Now |
DISTI #
37761295
|
Verical | Conn Circular PIN 8 POS Crimp ST Wall Mount 8 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 200 |
|
$152.5370 / $164.9547 | Buy Now |
DISTI #
D38999/20WE8AA
|
TTI | Circular MIL Spec Connector 8P PIN CRIMP WM Rcpt w/seal Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 168 In Stock |
|
$28.8900 / $48.0100 | Buy Now |
DISTI #
D38999/20WE8AA
|
PEI Genesis | TV 8C 8#16 PIN RECP CAD Min Qty: 1 | 200 |
|
$32.4100 / $54.0200 | Buy Now |
Part Details for D38999/20WE8AA
D38999/20WE8AA CAD Models
D38999/20WE8AA Part Data Attributes
|
D38999/20WE8AA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/20WE8AA
Amphenol Corporation
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 8 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 135 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE/VIBRATION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | E | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
Unique Insert Number | E8 |
Alternate Parts for D38999/20WE8AA
This table gives cross-reference parts and alternative options found for D38999/20WE8AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/20WE8AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
YDTS20W17-08AAV001 | TE Connectivity | Check for Price | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | D38999/20WE8AA vs YDTS20W17-08AAV001 |
D38999/20WE8AA | SOURIAU-SUNBANK | $22.5222 | MIL Series Connector, | D38999/20WE8AA vs D38999/20WE8AA |
D38999/20WE8AA | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | D38999/20WE8AA vs D38999/20WE8AA |
D38999/20WE8AA | Glenair Inc | $599.4523 | MIL Series Connector, | D38999/20WE8AA vs D38999/20WE8AA |