There are no models available for this part yet.
Overview of D38999/20WD35PN by Aero-Electric Connector Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for D38999/20WD35PN by Aero-Electric Connector Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Connector, MIL-D-38999 Type, Series III | 2 |
|
$230.6763 | Buy Now | ||
DISTI #
D38999/20WD35PN
|
TTI | Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 4 In Stock |
|
$33.4500 | Buy Now | |
DISTI #
D38999/20WD35PN
|
PEI Genesis | AE3 37C 37#22D PIN RECP Min Qty: 1 | 1096 |
|
$24.9600 / $33.6400 | Buy Now |
CAD Models for D38999/20WD35PN by Aero-Electric Connector Inc
Part Data Attributes for D38999/20WD35PN by Aero-Electric Connector Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AERO-ELECTRIC CONNECTOR INC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
STANDARD: MIL-DTL-38999, EMI SHIELDED, COMPATIBLE CONTACT: M39029/58-360
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Part Numbers
|
M39029/58-360
|
Contact Quantities
|
37
|
Contact Sizes
|
22D
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
95
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT/FLUID RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
N
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
D
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
37
|
Unique Insert Number
|
D35
|
Alternate Parts for D38999/20WD35PN
This table gives cross-reference parts and alternative options found for D38999/20WD35PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/20WD35PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/20WD35PN | 37 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | D38999/20WD35PN vs D38999/20WD35PN |
D38999/20WD35PN | CONNECTOR, 37 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | D38999/20WD35PN vs D38999/20WD35PN |
D38999/20WD-35PN | CONNECTOR, 37 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity / Deutsch | D38999/20WD35PN vs D38999/20WD-35PN |
D38999/20WD35PN | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Esterline Technologies Corporation | D38999/20WD35PN vs D38999/20WD35PN |
D38999/20WD35PN | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/20WD35PN vs D38999/20WD35PN |
Related Parts for D38999/20WD35PN
-
D38999/20WC35PNMilitary Circular Connectors
-
CTJ120E03D-513Military Connector Accessories
-
SSW-105-01-S-DHeaders and Edge Type Connectors
-
M7928/1-14Terminals and Terminal Blocks
-
MWDM2L-37PSBD Type Connectors
-
WH50-330RJIFixed Resistors
-
DCM4623TD2K13E0M00Power Supply Modules
-
STU13NM60NPower Field-Effect Transistors
-
FCB-405-BZ4Power/Signal Relays