D38999/20WC98PN
Description: MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,

Overview of D38999/20WC98PN by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for D38999/20WC98PN by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # D38999/20WC98PN
Avnet Americas Conn MIL-DTL-38999 Circular PIN 10 POS Crimp ST Wall Mount 10 Terminal 1 Port - Bulk (Alt: D38999/20WC98PN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 23
  • 1 $22.2700
  • 5 $20.5500
  • 10 $19.0900
  • 25 $17.8100
  • 50 $16.7000
$16.7000 / $22.2700 Buy Now
DISTI # APH D38999/20WC98
Avnet Americas Conn MIL-DTL-38999 Circular PIN 10 POS Crimp ST Wall Mount 10 Terminal 1 Port - Bulk (Alt: APH D38999/20WC98) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk 223 Factory Stock
  • 1 $58.9772
$58.9772 Buy Now
DISTI # D38999/20WC98PN
Avnet Americas Conn MIL-DTL-38999 Circular PIN 10 POS Crimp ST Wall Mount 10 Terminal 1 Port - Bulk (Alt: D38999/20WC98PN) RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk 0
RFQ
DISTI # 57J2856
Avnet Americas Conn MIL-DTL-38999 Circular PIN 10 POS Crimp ST Wall Mount 10 Terminal 1 Port - Bulk (Alt: 57J2856) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $60.9800
  • 5 $58.9900
  • 10 $58.0300
  • 25 $57.1900
  • 50 $56.3600
$56.3600 / $60.9800 Buy Now
DISTI # 654-D38999/20WC98PN
Mouser Electronics Circular MIL Spec Connector 10P FM SZ 13 PIN WL MNT RoHS: Not Compliant 136
  • 1 $38.8700
  • 10 $33.6000
  • 25 $29.8300
  • 50 $29.4100
  • 250 $27.7400
$27.7400 / $38.8700 Buy Now
DISTI # 37761399
Verical Conn Circular PIN 10 POS Crimp ST Wall Mount 10 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Americas - 223
  • 1 $57.5274
  • 10 $55.7570
  • 25 $52.5248
  • 50 $49.6470
$49.6470 / $57.5274 Buy Now
DISTI # 25982873
Verical Conn Circular PIN 10 POS Crimp ST Wall Mount 10 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Americas - 40
  • 1 $36.0244
$36.0244 Buy Now
DISTI # 75716602
Verical Conn Circular PIN 10 POS Crimp ST Wall Mount 10 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2250 Americas - 11
  • 1 $197.1600
$197.1600 Buy Now
DISTI # 71794512
Verical Conn Circular PIN 10 POS Crimp ST Wall Mount 10 Terminal 1 Port RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Americas - 10
  • 2 $61.4900
$61.4900 Buy Now
Bristol Electronics   8
RFQ
Quest Components Connector, MIL-D-38999 Type, Series III 8
  • 1 $157.9342
  • 4 $142.1408
  • 8 $134.2441
$134.2441 / $157.9342 Buy Now
Quest Components Connector, MIL-D-38999 Type, Series III 5
  • 1 $40.0000
$40.0000 Buy Now
Quest Components Connector, MIL-D-38999 Type, Series III 3
  • 1 $97.3504
  • 4 $92.4829
$92.4829 / $97.3504 Buy Now
Quest Components Connector, MIL-D-38999 Type, Series III 1
  • 1 $157.9342
$157.9342 Buy Now
DISTI # D38999/20WC98PN
TTI Circular MIL Spec Connector 10P FM SZ 13 PIN WL MNT Min Qty: 1 Package Multiple: 1 Container: Each Americas - 1019
In Stock
  • 1 $23.9900
$23.9900 Buy Now
DISTI # D38999/20WC98PN
PEI Genesis TV 10C 10#20 PIN RECP CAD 0
Buy Now
DISTI # D38999/20WC98PN
Avnet Abacus Conn MIL-DTL-38999 Circular PIN 10 POS Crimp ST Wall Mount 10 Terminal 1 Port (Alt: D38999/20WC98PN) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Abacus - 20
Buy Now

CAD Models for D38999/20WC98PN by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for D38999/20WC98PN by Amphenol Corporation

D38999/20WC98PN
Amphenol Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
compliant
Factory Lead Time
4 Days
Samacsys Manufacturer
Amphenol
Additional Feature
STANDARD: MIL-DTL-38999, EMI SHIELDED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
GOLD (50)
Contact Finish Termination
Gold (Au)
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Quantities
10
Contact Sizes
20
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
95
Empty Shell
NO
Environmental Characteristics
CORROSION/ENVIRONMENT/MOISTURE RESISTANT
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
N
Shell Finish
CADMIUM
Shell Material
ALUMINUM ALLOY
Shell Size
C
Termination Type
CRIMP
Total Number of Contacts
10
Unique Insert Number
C98
Want to compare parts?
  1. D38999/20WC98PN
    Amphenol Corporation
    MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
    VS

Alternate Parts for D38999/20WC98PN

This table gives cross-reference parts and alternative options found for D38999/20WC98PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/20WC98PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D38999/20GB98PN-LC MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle TE Connectivity D38999/20WC98PN vs D38999/20GB98PN-LC
D38999/20MC98PN-LC MIL Series Connector, 10 Contact(s), Composite, Male, Crimp Terminal, Receptacle, SOURIAU-SUNBANK D38999/20WC98PN vs D38999/20MC98PN-LC
D38999/20TC98PN MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation D38999/20WC98PN vs D38999/20TC98PN
D38999/20FB98PN MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, ITT Interconnect Solutions D38999/20WC98PN vs D38999/20FB98PN
D38999/20GC98PN MIL Series Connector, ITT Interconnect Solutions D38999/20WC98PN vs D38999/20GC98PN
D38999/20KC98PN-LC MIL Series Connector, 10 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Aero-Electric Connector Inc D38999/20WC98PN vs D38999/20KC98PN-LC
D38999/20CB98PN MIL Series Connector Amphenol Corporation D38999/20WC98PN vs D38999/20CB98PN
D38999/20SC98PN-L/C MIL Series Connector TE Connectivity D38999/20WC98PN vs D38999/20SC98PN-L/C
D38999/20FC98PN-LC MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Aero-Electric Connector Inc D38999/20WC98PN vs D38999/20FC98PN-LC
D38999/20SC98PN-LC MIL Series Connector, 10 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Amphenol Corporation D38999/20WC98PN vs D38999/20SC98PN-LC
Part Number Description Manufacturer Compare
D38999/20JC98PN MIL Series Connector, 10 Contact(s), Composite, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/20WC98PN vs D38999/20JC98PN
D38999/20KC98PN MIL Series Connector, 10 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/20WC98PN vs D38999/20KC98PN
D38999/20JB98PN-LC MIL Series Connector, 6 Contact(s), Composite, Male, Crimp Terminal, Receptacle TE Connectivity D38999/20WC98PN vs D38999/20JB98PN-LC
D38999/20SB98PN-LC MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Amphenol Corporation D38999/20WC98PN vs D38999/20SB98PN-LC
D38999/20ZC98PN MIL Series Connector, 10 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle, SOURIAU-SUNBANK D38999/20WC98PN vs D38999/20ZC98PN
D38999/20WC98PN-LC MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle TE Connectivity D38999/20WC98PN vs D38999/20WC98PN-LC
D38999/20WB98PN-LC MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle TE Connectivity D38999/20WC98PN vs D38999/20WB98PN-LC
D38999/20ZC98PN-LC MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle TE Connectivity D38999/20WC98PN vs D38999/20ZC98PN-LC
D38999/20ZB98PN MIL Series Connector, 6 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle, SOURIAU-SUNBANK D38999/20WC98PN vs D38999/20ZB98PN
D38999/20SC98PN MIL Series Connector, 10 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/20WC98PN vs D38999/20SC98PN

Related Parts for D38999/20WC98PN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/20WC98PN by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/20WC98PN by Amphenol Corporation

Select Manufacturer
Which Manufacturer of D38999/20WC98PN would you like to use for your alert(s)?
  • Please alert me when D38999/20WC98PN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/20WC98PN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/20WC98PN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/20WC98PN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/20WC98PN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/20WC98PN by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: