Datasheets
D38999/20SE08PC by:

CONNECTOR, 8 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE

Part Details for D38999/20SE08PC by TE Connectivity

Overview of D38999/20SE08PC by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for D38999/20SE08PC

D38999/20SE08PC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

D38999/20SE08PC Part Data Attributes

D38999/20SE08PC TE Connectivity
Buy Now Datasheet
Compare Parts:
D38999/20SE08PC TE Connectivity CONNECTOR, 8 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE
Part Life Cycle Code Obsolete
Ihs Manufacturer TYCO ELECTRONICS AMP
Reach Compliance Code unknown
Additional Feature MATRIX,FIREWALL,COMPATIBLE CONTACTS:M39029/58-364
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Gender MALE
Contact Quantities 8
Contact Sizes 16
Coupling Type THREADED
DIN Conformance NO
Empty Shell NO
Environmental Characteristics ENVIRONMENT RESISTANT; MOISTURE RESISTANT
Filter Feature NO
IEC Conformance NO
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE AND PANEL
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Polarization C
Shell Finish NICKEL
Shell Material STAINLESS STEEL
Shell Size E
Termination Type CRIMP
Total Number of Contacts 8
Unique Insert Number E8

Alternate Parts for D38999/20SE08PC

This table gives cross-reference parts and alternative options found for D38999/20SE08PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/20SE08PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
D38999/20SE08PC MIL Series Connector, 8 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, SOURIAU-SUNBANK D38999/20SE08PC vs D38999/20SE08PC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/20SE08PC by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/20SE08PC by TE Connectivity

Select Manufacturer
Which Manufacturer of D38999/20SE08PC would you like to use for your alert(s)?
  • Please alert me when D38999/20SE08PC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/20SE08PC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/20SE08PC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/20SE08PC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/20SE08PC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/20SE08PC by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: