Part Details for D38999/20MC35SN by TE Connectivity
Overview of D38999/20MC35SN by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20MC35SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/20MC35SN
|
Avnet Americas | Conn MIL-C-38999 Circular SKT 22 POS Crimp ST Flange Mount 22 Terminal 1 Port - Bulk (Alt: D38999/20MC35SN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-D38999/20MC35SN
|
Mouser Electronics | Circular MIL Spec Connector SQUARE FLANGE RECEPTACLE RoHS: Compliant | 0 |
|
$40.2000 / $42.5500 | Order Now |
DISTI #
70866761
|
RS | Connector, D38999/20MC35SN | TE Connectivity DEUTSCH D38999/20MC35SN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$30.0800 / $42.9800 | RFQ |
DISTI #
DCHD38999/20MC35SN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SQUARE FLANGE RECEPTACLE RoHS: Compliant |
10 Partner Stock |
|
$75.8400 / $183.9000 | Buy Now |
DISTI #
61240120
|
Verical | Conn Circular SKT 22 POS Crimp ST Flange Mount 22 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$166.3500 / $176.1500 | Buy Now |
DISTI #
D3899920MC35SN-0
|
TME | D38999/20MC35SN Min Qty: 1 | 10 |
|
$56.5030 / $56.5034 | Buy Now |
DISTI #
DCHD38999/20MC35SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
Buy Now | |
DISTI #
C1S114408242462
|
Chip1Stop | Connector Circular RoHS: Compliant | 10 |
|
$177.0000 / $198.0000 | Buy Now |
|
Master Electronics | SQUARE FLANGE RECEPTACLE RoHS: Compliant |
10 Partner Stock |
|
$75.8400 / $183.9000 | Buy Now |
Part Details for D38999/20MC35SN
D38999/20MC35SN CAD Models
D38999/20MC35SN Part Data Attributes
|
D38999/20MC35SN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D38999/20MC35SN
TE Connectivity
22 CONTACT(S), COMPOSITE, FEMALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 22 | |
Contact Sizes | 22D | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 95 | |
Durability | 500 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 550 V | |
Shell Finish | NICKEL | |
Shell Material | COMPOSITE | |
Shell Size | 13 | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 | |
Unique Insert Number | C35 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for D38999/20MC35SN
This table gives cross-reference parts and alternative options found for D38999/20MC35SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/20MC35SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACT20JC35SN | MIL Series Connector, 22 Contact(s), Composite, Female, Crimp Terminal, Receptacle | TE Connectivity | D38999/20MC35SN vs ACT20JC35SN |
YDTS20H13-35SN0000 | MIL Series Connector | TE Connectivity | D38999/20MC35SN vs YDTS20H13-35SN0000 |
DTS20F13-35SN | CONNECTOR, 22 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity / Deutsch | D38999/20MC35SN vs DTS20F13-35SN |
YDTS20Z13-35SN0000 | MIL Series Connector | TE Connectivity | D38999/20MC35SN vs YDTS20Z13-35SN0000 |
D38999/20JC35SN | CONNECTOR, 22 CONTACT(S), COMPOSITE, FEMALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity / Deutsch | D38999/20MC35SN vs D38999/20JC35SN |
D38999/20MC35JN | 22 CONTACT(S), COMPOSITE, FEMALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | D38999/20MC35SN vs D38999/20MC35JN |
D38999/20ZC35S | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/20MC35SN vs D38999/20ZC35S |
D38999/20FC35SN | MIL Series Connector, 22 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/20MC35SN vs D38999/20FC35SN |
D38999/20JC35SN | 22 CONTACT(S), COMPOSITE, FEMALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | D38999/20MC35SN vs D38999/20JC35SN |
8D013M35SN | MIL Series Connector, | Esterline Technologies Corporation | D38999/20MC35SN vs 8D013M35SN |