Part Details for D38999/20MC35PD by Amphenol Corporation
Overview of D38999/20MC35PD by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20MC35PD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-D38999/20MC35PD
|
Mouser Electronics | Circular MIL Spec Connector 22P SIZE 13 WALL MOUNT RECEPTACLE PIN RoHS: Compliant | 0 |
|
$68.1600 / $68.3600 | Order Now |
DISTI #
D38999/20MC35PD
|
TTI | Circular MIL Spec Connector 22P SIZE 13 WALL MOUNT RECEPTACLE PIN Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$43.9200 / $63.6400 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 9 |
|
$43.9200 / $53.5700 | Buy Now |
Part Details for D38999/20MC35PD
D38999/20MC35PD CAD Models
D38999/20MC35PD Part Data Attributes
|
D38999/20MC35PD
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/20MC35PD
Amphenol Corporation
MIL Series Connector, 22 Contact(s), Composite, Male, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 22 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 119 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | D | |
Shell Finish | NICKEL | |
Shell Material | COMPOSITE | |
Shell Size | C | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 | |
Unique Insert Number | C35 |