There are no models available for this part yet.
Overview of D38999/20KD18SN by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for D38999/20KD18SN by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28W9303
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 18 POS Crimp ST Wall Mount 18 Terminal 1 Port - Bulk (Alt: 28W9303) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Bulk | 14 Partner Stock |
|
$224.2100 / $253.0400 | Buy Now | |
DISTI #
D38999/20KD18SN
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 18 POS Crimp ST Wall Mount 18 Terminal 1 Port - Bulk (Alt: D38999/20KD18SN) RoHS: Compliant Min Qty: 10 Package Multiple: 5 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
654-D38999/20KD18SN
|
Mouser Electronics | Circular MIL Spec Connector 18P FM SZ 15 SCKT WL MNT RoHS: Not Compliant | 2 |
|
$113.2400 / $122.3900 | Buy Now | |
DISTI #
27111683
|
Verical | Conn Circular SKT 18 POS Crimp ST Wall Mount 18 Terminal 1 Port Min Qty: 3 Package Multiple: 1 | Americas - 14 |
|
$29.1321 / $31.1325 | Buy Now | |
DISTI #
D38999/20KD18SN
|
TTI | Circular MIL Spec Connector 18P FM SZ 15 SCKT WL MNT Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 62 In Stock |
|
$112.1100 / $121.1700 | Buy Now | |
DISTI #
D38999/20KD18SN
|
PEI Genesis | TV 18C 18#20 SKT RECP Min Qty: 1 | 29 |
|
$90.6000 / $118.4800 | Buy Now | |
Powell Electronics | CONNECTOR Min Qty: 3 | 1 |
|
$254.2600 / $457.5700 | Buy Now | ||
DISTI #
D38999/20KD18SN
|
Avnet Abacus | Conn MIL-DTL-38999 Circular SKT 18 POS Crimp ST Wall Mount 18 Terminal 1 Port (Alt: D38999/20KD18SN) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for D38999/20KD18SN by Amphenol Corporation
Part Data Attributes for D38999/20KD18SN by Amphenol Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
14 Weeks, 1 Day
|
Samacsys Manufacturer
|
Amphenol
|
Additional Feature
|
STANDARD: MIL-DTL-38999, EMI SHIELDED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
GOLD
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Quantities
|
18
|
Contact Sizes
|
20
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
95
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT/FIRE/MOISTURE RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
N
|
Shell Material
|
STAINLESS STEEL
|
Shell Size
|
D
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
18
|
Unique Insert Number
|
D18
|