Part Details for D38999/20KD18PN by Amphenol Corporation
Overview of D38999/20KD18PN by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20KD18PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28W9291
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 18 POS Crimp ST Wall Mount 18 Terminal 1 Port - Bulk (Alt: 28W9291) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Bulk | 16 Partner Stock |
|
$192.3500 / $201.7200 | Buy Now |
DISTI #
D38999/20KD18PN
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 18 POS Crimp ST Wall Mount 18 Terminal 1 Port - Bulk (Alt: D38999/20KD18PN) RoHS: Compliant Min Qty: 10 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
APH D38999/20KD18
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 18 POS Crimp ST Wall Mount 18 Terminal 1 Port - Bulk (Alt: APH D38999/20KD18) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-D38999/20KD18PN
|
Mouser Electronics | Circular MIL Spec Connector 18P WL MNT PIN SZ 15 RoHS: Not Compliant | 1 |
|
$133.0700 / $137.0800 | Buy Now |
DISTI #
D38999/20KD18PN
|
TTI | Circular MIL Spec Connector 18P WL MNT PIN SZ 15 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 76 In Stock |
|
$61.0000 | Buy Now |
DISTI #
D38999/20KD18PN
|
PEI Genesis | TV 18C 18#20 PIN RECP | 0 |
|
Buy Now | |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 2 |
|
$102.7400 / $125.3200 | Buy Now |
Part Details for D38999/20KD18PN
D38999/20KD18PN CAD Models
D38999/20KD18PN Part Data Attributes
|
D38999/20KD18PN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/20KD18PN
Amphenol Corporation
MIL Series Connector, 18 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 18 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 95 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FIRE/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Material | STAINLESS STEEL | |
Shell Size | D | |
Termination Type | CRIMP | |
Total Number of Contacts | 18 | |
Unique Insert Number | D18 |