Part Details for D38999/20KD15PN by SOURIAU-SUNBANK
Overview of D38999/20KD15PN by SOURIAU-SUNBANK
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20KD15PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2899-D38999/20KD15PNS-ND
|
DigiKey | D38999/20KD15PN Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
10 In Stock |
|
$89.4215 / $105.9400 | Buy Now |
DISTI #
1792-216091-ND
|
DigiKey | 8D 15C 14#20 1#16 PIN RECP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$179.8200 | Buy Now |
DISTI #
649-D38999/20KD15PN
|
Mouser Electronics | Circular MIL Spec Connector 15P Sz 15 Wall Mount Recpt Pin Cont RoHS: Compliant | 3 |
|
$106.6500 / $183.4200 | Buy Now |
DISTI #
72192368
|
RS | Connector, Stainlesssteelsquareflangereceptacle, passivated, withmalecontacts, Sz-1 | Souriau-Sunbank by Eaton D38999/20KD15PN RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$118.1200 / $135.3000 | RFQ |
DISTI #
SOMD38999/20KD15PN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 2 in Stock |
|
$59.1584 / $74.9341 | Buy Now |
|
Quest Components | 8 |
|
$129.9700 | Buy Now | |
DISTI #
D38999/20KD15PN
|
TTI | Circular MIL Spec Connector 15P Sz 15 Wall Mount Recpt Pin Cont Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 321 In Stock |
|
$88.6900 / $94.8600 | Buy Now |
DISTI #
SOMD38999/20KD15PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 8 |
|
$59.1584 / $74.9341 | Buy Now |
DISTI #
D38999/20KD15PN
|
PEI Genesis | 8D 15C 14#20 1#16 PIN RECP Min Qty: 1 | 8 |
|
$158.3800 | Buy Now |
DISTI #
D38999/20KD15PN
|
FDH Electronics | Connector 38999 Min Qty: 1 | 1 |
|
$34.1510 / $45.3270 | Buy Now RFQ |
Part Details for D38999/20KD15PN
D38999/20KD15PN CAD Models
D38999/20KD15PN Part Data Attributes
|
D38999/20KD15PN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/20KD15PN
SOURIAU-SUNBANK
MIL Series Connector, 15 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACTS: M39029/58363; M39029/58364 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 14,1 | |
Contact Sizes | 20,16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Material | STAINLESS STEEL | |
Shell Size | D | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
Unique Insert Number | D15 |