Part Details for D38999/20JJ37BA by Amphenol Corporation
Overview of D38999/20JJ37BA by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20JJ37BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28889660
|
Verical | Conn Circular SKT 37 POS Crimp ST Wall Mount 37 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 68 |
|
$57.9813 / $73.0261 | Buy Now |
DISTI #
D38999/20JJ37BA
|
PEI Genesis | CTV 39C 39#16 SKT RECP Min Qty: 1 | 83 |
|
$55.7100 / $81.4300 | Buy Now |
Part Details for D38999/20JJ37BA
D38999/20JJ37BA CAD Models
D38999/20JJ37BA Part Data Attributes
|
D38999/20JJ37BA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/20JJ37BA
Amphenol Corporation
MIL Series Connector, 37 Contact(s), Composite, Female, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 37 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 135 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | CADMIUM | |
Shell Material | COMPOSITE | |
Shell Size | J | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 | |
Unique Insert Number | J37 |
Alternate Parts for D38999/20JJ37BA
This table gives cross-reference parts and alternative options found for D38999/20JJ37BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/20JJ37BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/20JJ37BA | MIL Series Connector, | SOURIAU-SUNBANK | D38999/20JJ37BA vs D38999/20JJ37BA |
D38999/26WJ24JC-LC | MIL Series Connector, 24 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | TE Connectivity | D38999/20JJ37BA vs D38999/26WJ24JC-LC |
D38999/26WJ24JC-LC | MIL Series Connector, 24 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | D38999/20JJ37BA vs D38999/26WJ24JC-LC |