Part Details for D38999/20JG16JB-LC by TE Connectivity
Overview of D38999/20JG16JB-LC by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D38999/20JG16JB-LC
D38999/20JG16JB-LC CAD Models
D38999/20JG16JB-LC Part Data Attributes:
|
D38999/20JG16JB-LC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D38999/20JG16JB-LC
TE Connectivity
MIL Series Connector, 16 Contact(s), Composite, Female, Crimp Terminal, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 16 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 49 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Finish | CADMIUM | |
Shell Material | COMPOSITE | |
Shell Size | G | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 | |
Unique Insert Number | G16 |
Alternate Parts for D38999/20JG16JB-LC
This table gives cross-reference parts and alternative options found for D38999/20JG16JB-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/20JG16JB-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/20FG16JB-LC | MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/20JG16JB-LC vs D38999/20FG16JB-LC |
D38999/20TG16SA-LC | MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/20JG16JB-LC vs D38999/20TG16SA-LC |
D38999/20TG16SB-LC | MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/20JG16JB-LC vs D38999/20TG16SB-LC |
D38999/20LG16JC-LC | MIL Series Connector, 16 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | Amphenol Corporation | D38999/20JG16JB-LC vs D38999/20LG16JC-LC |
D38999/20SG16SC-LC | MIL Series Connector, 16 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | Amphenol Corporation | D38999/20JG16JB-LC vs D38999/20SG16SC-LC |
D38999/20JG16SB-LC | MIL Series Connector, 16 Contact(s), Composite, Female, Crimp Terminal, Receptacle | TE Connectivity | D38999/20JG16JB-LC vs D38999/20JG16SB-LC |
D38999/20FG16JN-LC | MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/20JG16JB-LC vs D38999/20FG16JN-LC |
D38999/20FG16JD-LC | MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | TE Connectivity | D38999/20JG16JB-LC vs D38999/20FG16JD-LC |
D38999/20GG16SC-LC | MIL Series Connector, 16 Contact(s), Aluminum Alloy/Stainless Steel, Female, Crimp Terminal, Receptacle | Amphenol Corporation | D38999/20JG16JB-LC vs D38999/20GG16SC-LC |
D38999/20SG16JN-LC | MIL Series Connector, 16 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | Amphenol Corporation | D38999/20JG16JB-LC vs D38999/20SG16JN-LC |