Datasheets
D38999/20JC98SB-LC by:

MIL Series Connector, 10 Contact(s), Composite, Female, Crimp Terminal, Receptacle

Part Details for D38999/20JC98SB-LC by TE Connectivity

Overview of D38999/20JC98SB-LC by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
S3LP268 Coilcraft Inc NOT RoHS. LC filter, low pass, SMT
S3HP50 Coilcraft Inc LC filter, high pass, SMT, RoHS
S3LP60 Coilcraft Inc LC filter, low pass, SMT, RoHS

Part Details for D38999/20JC98SB-LC

D38999/20JC98SB-LC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

D38999/20JC98SB-LC Part Data Attributes

D38999/20JC98SB-LC TE Connectivity
Buy Now Datasheet
Compare Parts:
D38999/20JC98SB-LC TE Connectivity MIL Series Connector, 10 Contact(s), Composite, Female, Crimp Terminal, Receptacle
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code unknown
Additional Feature STANDARD: MIL-DTL-38999, SHIELDED
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination GOLD
Contact Gender FEMALE
Contact Material NOT SPECIFIED
Contact Quantities 10
Contact Sizes 20
Coupling Type THREADED
DIN Conformance NO
Degrees of Rotation 90
Empty Shell YES
Environmental Characteristics CORROSION RESISTANT
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE AND PANEL
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Polarization B
Shell Finish CADMIUM
Shell Material COMPOSITE
Shell Size C
Termination Type CRIMP
Total Number of Contacts 10
Unique Insert Number C98

Alternate Parts for D38999/20JC98SB-LC

This table gives cross-reference parts and alternative options found for D38999/20JC98SB-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/20JC98SB-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
D38999/20JC98SB-LC MIL Series Connector, 10 Contact(s), Composite, Female, Crimp Terminal, Receptacle, SOURIAU-SUNBANK D38999/20JC98SB-LC vs D38999/20JC98SB-LC
Part Number Description Manufacturer Compare
D38999/20WC98SA-LC MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle TE Connectivity D38999/20JC98SB-LC vs D38999/20WC98SA-LC
D38999/20WC98JD-LC MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Amphenol Corporation D38999/20JC98SB-LC vs D38999/20WC98JD-LC
D38999/20ZC98BA MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Amphenol Corporation D38999/20JC98SB-LC vs D38999/20ZC98BA
D38999/20TC98JN-LC MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Amphenol Corporation D38999/20JC98SB-LC vs D38999/20TC98JN-LC
D38999/20MC98SN-LC MIL Series Connector, 10 Contact(s), Composite, Female, Crimp Terminal, Receptacle Amphenol Corporation D38999/20JC98SB-LC vs D38999/20MC98SN-LC
D38999/20GC98JB-LC MIL Series Connector, 10 Contact(s), Aluminum Alloy/Stainless Steel, Female, Crimp Terminal, Receptacle Amphenol Corporation D38999/20JC98SB-LC vs D38999/20GC98JB-LC
D38999/20MC98JN-LC MIL Series Connector, 10 Contact(s), Composite, Female, Crimp Terminal, Receptacle TE Connectivity D38999/20JC98SB-LC vs D38999/20MC98JN-LC
D38999/20KC98SB-LC MIL Series Connector, 10 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle Amphenol Corporation D38999/20JC98SB-LC vs D38999/20KC98SB-LC
D38999/20FC98JC-LC MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Amphenol Corporation D38999/20JC98SB-LC vs D38999/20FC98JC-LC
D38999/20WC98JC-LC MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Amphenol Corporation D38999/20JC98SB-LC vs D38999/20WC98JC-LC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/20JC98SB-LC by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/20JC98SB-LC by TE Connectivity

Select Manufacturer
Which Manufacturer of D38999/20JC98SB-LC would you like to use for your alert(s)?
  • Please alert me when D38999/20JC98SB-LC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/20JC98SB-LC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/20JC98SB-LC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/20JC98SB-LC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/20JC98SB-LC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/20JC98SB-LC by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: