Part Details for D38999/20JC35AC by SOURIAU-SUNBANK
Overview of D38999/20JC35AC by SOURIAU-SUNBANK
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20JC35AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AK6447
|
Newark | 8D 22C 22#22D Pin Recp |Souriau-Sunbank/eaton D38999/20JC35AC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$38.7300 / $51.7300 | Buy Now |
DISTI #
1792-213675-ND
|
DigiKey | CONN RCPT HSG MALE 22POS PNL MT Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$23.4000 / $39.0100 | Buy Now |
DISTI #
72190308
|
RS | Connector, Compositesquareflangereceptacle, OliveDrab, w/o, malecontacts, Sz-13 | Souriau-Sunbank by Eaton D38999/20JC35AC RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$45.1200 / $51.6700 | RFQ |
DISTI #
SOMD38999/20JC35AC
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$26.1715 / $32.3818 | Buy Now |
DISTI #
D38999/20JC35AC
|
PEI Genesis | 8D 22C 22#22D PIN RECP Min Qty: 1 | 1 |
|
$54.9900 | Buy Now |
DISTI #
D38999/20JC35AC
|
FDH Electronics | Connector Min Qty: 1 | 1 |
|
$24.0870 / $31.9690 | Buy Now RFQ |
Part Details for D38999/20JC35AC
D38999/20JC35AC CAD Models
D38999/20JC35AC Part Data Attributes
|
D38999/20JC35AC
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/20JC35AC
SOURIAU-SUNBANK
MIL Series Connector, 22 Contact(s), Composite, Male, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58360 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 22 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | C | |
Shell Finish | CADMIUM | |
Shell Material | COMPOSITE | |
Shell Size | C | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 | |
Unique Insert Number | C35 |