Part Details for D38999/20JB98PN by SOURIAU-SUNBANK
Overview of D38999/20JB98PN by SOURIAU-SUNBANK
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20JB98PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AK6426
|
Newark | 8D 6C 6#20 Pin Recp |Souriau-Sunbank/eaton D38999/20JB98PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$39.9900 / $41.7300 | Buy Now |
DISTI #
2899-D38999/20JB98PN-ND
|
DigiKey | D38999/20JB98PN Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
81 In Stock |
|
$39.2660 / $57.3200 | Buy Now |
DISTI #
1792-213611-ND
|
DigiKey | 8D 6C 6#20 PIN RECP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$39.6500 / $66.0900 | Buy Now |
DISTI #
649-D38999/20JB98PN
|
Mouser Electronics | Circular MIL Spec Connector 6P Sz 11 Wall Mount Recpt Pin Cont RoHS: Not Compliant | 0 |
|
$33.2300 / $51.2500 | Order Now |
DISTI #
70441260
|
RS | Connector, Circular, 6P Sz 11 Wall Mount Recpt Pin Cont | Souriau-Sunbank by Eaton D38999/20JB98PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$64.2800 / $68.0200 | RFQ |
DISTI #
SOMD38999/20JB98PN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 71 in Stock |
|
$26.4379 / $32.7113 | Buy Now |
|
Quest Components | 69 |
|
$55.1500 / $58.4600 | Buy Now | |
DISTI #
D38999/20JB98PN
|
TTI | Circular MIL Spec Connector 6P Sz 11 Wall Mount Recpt Pin Cont Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 231 In Stock |
|
$24.7400 / $43.9500 | Buy Now |
DISTI #
SOMD38999/20JB98PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 213 |
|
$26.4379 / $32.7113 | Buy Now |
DISTI #
D38999/20JB98PN
|
PEI Genesis | 8D 6C 6#20 PIN RECP Min Qty: 1 | 16 |
|
$43.8900 / $50.6400 | Buy Now |
Part Details for D38999/20JB98PN
D38999/20JB98PN CAD Models
D38999/20JB98PN Part Data Attributes
|
D38999/20JB98PN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/20JB98PN
SOURIAU-SUNBANK
MIL Series Connector, 6 Contact(s), Composite, Male, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Sunbank / Souriau | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58363 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 6 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | COMPOSITE | |
Shell Size | B | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Unique Insert Number | B98 |
Alternate Parts for D38999/20JB98PN
This table gives cross-reference parts and alternative options found for D38999/20JB98PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/20JB98PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D38999/20JB98PN | Esterline Technologies Corporation | Check for Price | MIL Series Connector, 6 Contact(s), Composite, Male, Crimp Terminal, Receptacle | D38999/20JB98PN vs D38999/20JB98PN |
D38999/20JB98PN | TE's AMP | Check for Price | 6 CONTACT(S), MALE, MIL SERIES CONNECTOR, RECEPTACLE | D38999/20JB98PN vs D38999/20JB98PN |