Part Details for D38999/20JA35SN by TE Connectivity / Deutsch
Overview of D38999/20JA35SN by TE Connectivity / Deutsch
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D38999/20JA35SN
D38999/20JA35SN CAD Models
D38999/20JA35SN Part Data Attributes
|
D38999/20JA35SN
TE Connectivity / Deutsch
Buy Now
Datasheet
|
Compare Parts:
D38999/20JA35SN
TE Connectivity / Deutsch
CONNECTOR, 6 CONTACT(S), COMPOSITE, FEMALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DEUTSCH CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 6 | |
Contact Sizes | 22D | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 105 | |
Durability | 500 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 550 V | |
Shell Finish | CADMIUM | |
Shell Material | COMPOSITE | |
Shell Size | 9 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Unique Insert Number | A35 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for D38999/20JA35SN
This table gives cross-reference parts and alternative options found for D38999/20JA35SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/20JA35SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/20JA35JN | CONNECTOR, 6 CONTACT(S), COMPOSITE, FEMALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity / Deutsch | D38999/20JA35SN vs D38999/20JA35JN |
DTS20S09-35SN | MIL Series Connector | TE Connectivity | D38999/20JA35SN vs DTS20S09-35SN |
DTS20K09-35SN | MIL Series Connector | TE Connectivity | D38999/20JA35SN vs DTS20K09-35SN |
D38999/20ZA35S | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/20JA35SN vs D38999/20ZA35S |
D38999/20MA35SN | 6 CONTACT(S), COMPOSITE, FEMALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | D38999/20JA35SN vs D38999/20MA35SN |
D38999/20W-A-35SN | MIL Series Connector, 6 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/20JA35SN vs D38999/20W-A-35SN |
8D009M35SN | MIL Series Connector, | Esterline Technologies Corporation | D38999/20JA35SN vs 8D009M35SN |
YDTS20G09-35SN0000 | MIL Series Connector | TE Connectivity | D38999/20JA35SN vs YDTS20G09-35SN0000 |
D38999/20SA35SN | MIL Series Connector, 6 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/20JA35SN vs D38999/20SA35SN |
D38999/20SA35S | MIL Series Connector, 6 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/20JA35SN vs D38999/20SA35S |