There are no models available for this part yet.
Overview of D38999/20FH53AE by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for D38999/20FH53AE by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
571-D38999/20FH53AE
|
Mouser Electronics | Circular MIL Spec Connector DTS 53C 53#20 PIN R ECP RoHS: Compliant | 0 |
|
$43.4200 / $53.8800 | Order Now | |
DISTI #
70853745
|
RS | Connector, DTS 53C 53#20 PIN RECP | TE Connectivity DEUTSCH D38999/20FH53AE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$62.1300 / $67.3900 | RFQ |
CAD Models for D38999/20FH53AE by TE Connectivity
Part Data Attributes for D38999/20FH53AE by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Contact Quantities
|
53
|
Contact Sizes
|
20
|
Contact Style
|
RND PIN-SKT
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
79
|
EMI Shielded
|
YES
|
Empty Shell
|
YES
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT/FLUID RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
5A
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Polarization
|
N
|
Polarization Key
|
POLARIZED
|
Rated Current (Signal)
|
5 A
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
H
|
Terminal Pitch
|
0.06 mm
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
53
|
Unique Insert Number
|
H53
|
Wire Size-Max
|
22 AWG
|
Wire Size-Min
|
26 AWG
|
Alternate Parts for D38999/20FH53AE
This table gives cross-reference parts and alternative options found for D38999/20FH53AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/20FH53AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/20FH53AE | MIL Series Connector, 53 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/20FH53AE vs D38999/20FH53AE |
D38999/20FH53AE | MIL Series Connector, 53 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/20FH53AE vs D38999/20FH53AE |
D38999/20FH53AE | MIL Series Connector, | Glenair Inc | D38999/20FH53AE vs D38999/20FH53AE |
YDTS20F23-53AEV001 | MIL Series Connector, 53 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | TE Connectivity | D38999/20FH53AE vs YDTS20F23-53AEV001 |
D38999/20FH53AE | MIL Series Connector, 53 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | Aero-Electric Connector Inc | D38999/20FH53AE vs D38999/20FH53AE |