Part Details for D38999/20FH32AA by Glenair Inc
Overview of D38999/20FH32AA by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20FH32AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ4948
|
Newark | D38999 Circular Connector |Glenair D38999/20FH32AA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$500.9500 / $1,868.5300 | Buy Now |
DISTI #
D38999/20FH32AA
|
Avnet Americas | Circular Housing MIL-DTL-38999 Series III Triple Start Thread Wall Mount Receptacle 32 Position Pin Contact 23 Shell Size Aluminum Alloy - Bulk (Alt: D38999/20FH32AA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-D3899920FH32AA
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$775.6000 | Order Now |
DISTI #
84807429
|
Verical | Conn Circular PIN 32 POS Crimp ST Wall Mount 32 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$1,730.1125 | Buy Now |
DISTI #
GLED38999/20FH32AA
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | n/a | 0 |
|
$1,455.9100 / $3,314.3200 | Buy Now |
Part Details for D38999/20FH32AA
D38999/20FH32AA CAD Models
D38999/20FH32AA Part Data Attributes
|
D38999/20FH32AA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/20FH32AA
Glenair Inc
MIL Series Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 5 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 32 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 135 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | H | |
Termination Type | CRIMP | |
Total Number of Contacts | 32 | |
Unique Insert Number | H32 |