D38999/20FD19HE-LC
Description: MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,

Overview of D38999/20FD19HE-LC by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
S3LP268 Coilcraft Inc NOT RoHS. LC filter, low pass, SMT
S3HP50 Coilcraft Inc LC filter, high pass, SMT, RoHS
S3LP60 Coilcraft Inc LC filter, low pass, SMT, RoHS

CAD Models for D38999/20FD19HE-LC by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D38999/20FD19HE-LC by Amphenol Corporation

D38999/20FD19HE-LC
Amphenol Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
GOLD
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Quantities
19
Contact Sizes
20
Coupling Type
THREADED
DIN Conformance
NO
Empty Shell
YES
Environmental Characteristics
ENVIRONMENT/MOISTURE RESISTANT
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
E
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
D
Termination Type
CRIMP
Total Number of Contacts
19
Unique Insert Number
D19
Want to compare parts?
  1. D38999/20FD19HE-LC
    Amphenol Corporation
    MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
    VS

Alternate Parts for D38999/20FD19HE-LC

This table gives cross-reference parts and alternative options found for D38999/20FD19HE-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/20FD19HE-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D38999/26MF11HB-LC MIL Series Connector, 11 Contact(s), Composite, Male, Crimp Terminal, Plug, Amphenol Corporation D38999/20FD19HE-LC vs D38999/26MF11HB-LC
D38999/26MF11HB-LC MIL Series Connector, 11 Contact(s), Composite, Male, Crimp Terminal, Plug TE Connectivity D38999/20FD19HE-LC vs D38999/26MF11HB-LC
Part Number Description Manufacturer Compare
D38999/20FD19HD-LC MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle TE Connectivity D38999/20FD19HE-LC vs D38999/20FD19HD-LC
D38999/20KD19HN-LC MIL Series Connector, 19 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Amphenol Corporation D38999/20FD19HE-LC vs D38999/20KD19HN-LC
D38999/20JD19HN-LC MIL Series Connector, 19 Contact(s), Composite, Male, Crimp Terminal, Receptacle TE Connectivity D38999/20FD19HE-LC vs D38999/20JD19HN-LC
D38999/20WD19HC-LC MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation D38999/20FD19HE-LC vs D38999/20WD19HC-LC
D38999/20JD19HN-LC MIL Series Connector, 19 Contact(s), Composite, Male, Crimp Terminal, Receptacle, Amphenol Corporation D38999/20FD19HE-LC vs D38999/20JD19HN-LC
D38999/20JD19HC-LC MIL Series Connector, 19 Contact(s), Composite, Male, Crimp Terminal, Receptacle, Amphenol Corporation D38999/20FD19HE-LC vs D38999/20JD19HC-LC
D38999/20JD19HB-LC MIL Series Connector, 19 Contact(s), Composite, Male, Crimp Terminal, Receptacle TE Connectivity D38999/20FD19HE-LC vs D38999/20JD19HB-LC
D38999/20KD19HD-LC MIL Series Connector, 19 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Amphenol Corporation D38999/20FD19HE-LC vs D38999/20KD19HD-LC
D38999/20TD19HA-LC MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation D38999/20FD19HE-LC vs D38999/20TD19HA-LC
D38999/20MD19HN-LC MIL Series Connector, 19 Contact(s), Composite, Male, Crimp Terminal, Receptacle, Amphenol Corporation D38999/20FD19HE-LC vs D38999/20MD19HN-LC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/20FD19HE-LC by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/20FD19HE-LC by Amphenol Corporation

Select Manufacturer
Which Manufacturer of D38999/20FD19HE-LC would you like to use for your alert(s)?
  • Please alert me when D38999/20FD19HE-LC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/20FD19HE-LC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/20FD19HE-LC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/20FD19HE-LC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/20FD19HE-LC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/20FD19HE-LC by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: