Part Details for D37S90C6GL00 by Amphenol FCi
Overview of D37S90C6GL00 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Part Details for D37S90C6GL00
D37S90C6GL00 CAD Models
D37S90C6GL00 Part Data Attributes
|
D37S90C6GL00
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
D37S90C6GL00
Amphenol FCi
D Subminiature Connector, 37 Contact(s), Female, Press Fit Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
Additional Feature | LOW PROFILE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
Alternate Parts for D37S90C6GL00
This table gives cross-reference parts and alternative options found for D37S90C6GL00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D37S90C6GL00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D37S23B4PI00 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Socket, | Amphenol Communications Solutions | D37S90C6GL00 vs D37S23B4PI00 |
D37S13A4UV00LF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Socket, LEAD FREE | Amphenol FCi | D37S90C6GL00 vs D37S13A4UV00LF |
D37S13A4PL00 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Socket | Amphenol FCi | D37S90C6GL00 vs D37S13A4PL00 |
D37S91C6PL00LF | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Press Fit Terminal, M3, Plug, ROHS COMPLIANT | Amphenol FCi | D37S90C6GL00 vs D37S91C6PL00LF |
D37S91C8PX00LF | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Press Fit Terminal, Locking, Plug, LEAD FREE | Amphenol Communications Solutions | D37S90C6GL00 vs D37S91C8PX00LF |
D37S91C6GX00 | D Subminiature Connector, 37 Contact(s), Female, Press Fit Terminal | Amphenol FCi | D37S90C6GL00 vs D37S91C6GX00 |
D37S13B6UX00LF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Socket, LEAD FREE | Amphenol FCi | D37S90C6GL00 vs D37S13B6UX00LF |
D37S13A6UV00 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Socket | Amphenol FCi | D37S90C6GL00 vs D37S13A6UV00 |
D37S90C6GX00 | D Subminiature Connector, 37 Contact(s), Female, Press Fit Terminal | Amphenol FCi | D37S90C6GL00 vs D37S90C6GX00 |
D37S13A6UL00 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Socket, | Amphenol Communications Solutions | D37S90C6GL00 vs D37S13A6UL00 |