Part Details for D37S24A4PL00LF by Amphenol FCi
Overview of D37S24A4PL00LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D37S24A4PL00LF | Amphenol Communications Solutions | D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 37 way Socket Straight Solder, 200 cycles, Threaded Insert M3, 1.6mm PCB thickness. |
Price & Stock for D37S24A4PL00LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70605930
|
RS | FCI Delta D Series,37 Way Mount PCB D-sub Conn Socket,2.76mm Pitch, w/ M3 Inserts | Amphenol FCI (Amphenol CS) D37S24A4PL00LF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3400 / $3.9200 | RFQ |
DISTI #
BRGD37S24A4PL00LF
|
Heilind Electronics | D37S24A4PL00LF-DSUB SS STB 37 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGD37S24A4PL00LF
|
Interstate Connecting Components | D37S24A4PL00LF-DSUB SS STB 37 | 0 |
|
Buy Now |
Part Details for D37S24A4PL00LF
D37S24A4PL00LF CAD Models
D37S24A4PL00LF Part Data Attributes
|
D37S24A4PL00LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
D37S24A4PL00LF
Amphenol FCi
D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, M3, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.236 inch | |
Body Length | 2.726 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | M3 | |
Mounting Option 2 | THREADED INSERT | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Size | 4/C | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
Withdrawl Force-Min | .29746 N |
Alternate Parts for D37S24A4PL00LF
This table gives cross-reference parts and alternative options found for D37S24A4PL00LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D37S24A4PL00LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D37S24A4PL00LF | D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 37 way Socket Straight Solder, 200 cycles, Threaded Insert M3, 1.6mm PCB thickness. | Amphenol Communications Solutions | D37S24A4PL00LF vs D37S24A4PL00LF |