D37S13B4UV00
Description: D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Socket

Overview of D37S13B4UV00 by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for D37S13B4UV00 by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D37S13B4UV00 by Amphenol FCi

D37S13B4UV00
Amphenol FCi
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FCI
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body/Shell Style
SOCKET
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Mating
GOLD FLASH OVER NICKEL
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
FEMALE
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYETHYLENE
JESD-609 Code
e3
MIL Conformance
NO
Mixed Contacts
NO
Mounting Type
BOARD
Option
GENERAL PURPOSE
Shell Finish
TIN/ZINC CHROMIUM
Shell Material
STEEL
Shell Size
4/C
Termination Type
SOLDER
Total Number of Contacts
37
UL Flammability Code
94V-0
Want to compare parts?
  1. D37S13B4UV00
    Amphenol FCi
    D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Socket
    VS

Alternate Parts for D37S13B4UV00

This table gives cross-reference parts and alternative options found for D37S13B4UV00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D37S13B4UV00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D37S13B6UX00LF D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Socket, LEAD FREE Amphenol Communications Solutions D37S13B4UV00 vs D37S13B6UX00LF
D37S81C6PA00LF D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Press Fit Terminal, Hole .112-.124, Plug, ROHS COMPLIANT Amphenol FCi D37S13B4UV00 vs D37S81C6PA00LF
D37S13B6UX00LF D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Socket, LEAD FREE Amphenol FCi D37S13B4UV00 vs D37S13B6UX00LF
D37S90C4PA00LF D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Press Fit Terminal, Hole .112-.124, Plug, LEAD FREE Amphenol Communications Solutions D37S13B4UV00 vs D37S90C4PA00LF
D37S23B4PI00 D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Socket, Amphenol Communications Solutions D37S13B4UV00 vs D37S23B4PI00
D37S81C6GX00 D Subminiature Connector, 37 Contact(s), Female, Press Fit Terminal Amphenol FCi D37S13B4UV00 vs D37S81C6GX00
D37S81C6GV00 D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Press Fit Terminal, #4-40, Plug Amphenol FCi D37S13B4UV00 vs D37S81C6GV00
D37S23B6PV00 D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Socket Amphenol FCi D37S13B4UV00 vs D37S23B6PV00
D37S13A6UL00 D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Socket, Amphenol Communications Solutions D37S13B4UV00 vs D37S13A6UL00
D37S80C6PA00LF D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Press Fit Terminal, Locking, LEAD FREE Amphenol FCi D37S13B4UV00 vs D37S80C6PA00LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D37S13B4UV00 by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D37S13B4UV00 by Amphenol FCi

  • Please alert me when D37S13B4UV00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following D37S13B4UV00 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D37S13B4UV00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following D37S13B4UV00 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D37S13B4UV00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D37S13B4UV00 by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: