Part Details for D37000JVL0 by Amphenol Positronic
Overview of D37000JVL0 by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for D37000JVL0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ5788
|
Newark | D37000Jvl0 |Positronic D37000JVL0 Min Qty: 9 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.0800 / $51.4400 | Buy Now |
DISTI #
276-D37000JVL0
|
Mouser Electronics | D-Sub Backshells RoHS: Not Compliant | 10 |
|
$22.1200 / $52.4700 | Buy Now |
DISTI #
POSD37000JVL0
|
Heilind Electronics | D SUB BACKSHELL SHELL SIZE 4 | Americas - 0 in Stock |
|
$13.3390 / $126.2618 | Buy Now |
DISTI #
POSD37000JVL0
|
Interstate Connecting Components | D SUB BACKSHELL SHELL SIZE 4 | 0 |
|
$13.3390 / $126.2618 | Buy Now |
Part Details for D37000JVL0
D37000JVL0 CAD Models
D37000JVL0 Part Data Attributes
|
D37000JVL0
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
D37000JVL0
Amphenol Positronic
Connector Accessory, Hood, Glass Filled Nylon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Approvals | UL | |
Assembly Item Name | HOOD | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | GLASS FILLED NYLON |