Datasheets
D35UX511D2MD by: Knowles Capacitors

Ceramic Capacitor, Ceramic, 25V, 0.098% +Tol, 0.098% -Tol, UX, 0.00051uF, 0404,

Part Details for D35UX511D2MD by Knowles Capacitors

Overview of D35UX511D2MD by Knowles Capacitors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Electronic Manufacturing Entertainment and Gaming

Part Details for D35UX511D2MD

D35UX511D2MD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

D35UX511D2MD Part Data Attributes

D35UX511D2MD Knowles Capacitors
Buy Now Datasheet
Compare Parts:
D35UX511D2MD Knowles Capacitors Ceramic Capacitor, Ceramic, 25V, 0.098% +Tol, 0.098% -Tol, UX, 0.00051uF, 0404,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KNOWLES PRECISION DEVICES
Package Description , 0404
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.00051 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.254 mm
JESD-609 Code e4
Length 1.016 mm
Mounting Feature SURFACE MOUNT
Multilayer No
Negative Tolerance 0.098%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Waffle Pack
Positive Tolerance 0.098%
Rated (DC) Voltage (URdc) 25 V
Size Code 0404
Surface Mount YES
Temperature Characteristics Code UX
Terminal Finish Gold (Au)
Terminal Shape ONE SURFACE
Width 0.889 mm

Alternate Parts for D35UX511D2MD

This table gives cross-reference parts and alternative options found for D35UX511D2MD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D35UX511D2MD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
D35UX511D2MBE Ceramic Capacitor, Ceramic, 25V, 0.098% +Tol, 0.098% -Tol, UX, 0.00051uF, 0404, Knowles Capacitors D35UX511D2MD vs D35UX511D2MBE
D35UX511D2MB Ceramic Capacitor, Ceramic, 25V, 0.098% +Tol, 0.098% -Tol, UX, 0.00051uF, 0404, Knowles Capacitors D35UX511D2MD vs D35UX511D2MB
D35UX511D2MDT Ceramic Capacitor, Ceramic, 25V, 0.098% +Tol, 0.098% -Tol, UX, 0.00051uF, 0404, Knowles Capacitors D35UX511D2MD vs D35UX511D2MDT
D35UX511D2MBD Ceramic Capacitor, Ceramic, 25V, 0.098% +Tol, 0.098% -Tol, UX, 0.00051uF, 0404, Knowles Capacitors D35UX511D2MD vs D35UX511D2MBD
D35UX511D2MED Ceramic Capacitor, Ceramic, 25V, 0.098% +Tol, 0.098% -Tol, UX, 0.00051uF, 0404, Knowles Capacitors D35UX511D2MD vs D35UX511D2MED
D35UX511D2MXT Ceramic Capacitor, Ceramic, 25V, 0.098% +Tol, 0.098% -Tol, UX, 0.00051uF, 0404, Knowles Capacitors D35UX511D2MD vs D35UX511D2MXT
D35UX511D2MAD Ceramic Capacitor, Ceramic, 25V, 0.098% +Tol, 0.098% -Tol, UX, 0.00051uF, 0404, Knowles Capacitors D35UX511D2MD vs D35UX511D2MAD
D35UX511D2MX Ceramic Capacitor, Ceramic, 25V, 0.098% +Tol, 0.098% -Tol, UX, 0.00051uF, 0404, Knowles Capacitors D35UX511D2MD vs D35UX511D2MX
D35UX511D2MA Ceramic Capacitor, Ceramic, 25V, 0.098% +Tol, 0.098% -Tol, UX, 0.00051uF, 0404, Knowles Capacitors D35UX511D2MD vs D35UX511D2MA
D35UX511D2MXE Ceramic Capacitor, Ceramic, 25V, 0.098% +Tol, 0.098% -Tol, UX, 0.00051uF, 0404, Knowles Capacitors D35UX511D2MD vs D35UX511D2MXE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D35UX511D2MD by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D35UX511D2MD by Knowles Capacitors

Select Manufacturer
Which Manufacturer of D35UX511D2MD would you like to use for your alert(s)?
  • Please alert me when D35UX511D2MD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D35UX511D2MD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D35UX511D2MD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D35UX511D2MD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D35UX511D2MD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D35UX511D2MD by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: