Part Details for D35PIR25G1PE by Knowles Capacitors
Overview of D35PIR25G1PE by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D35PIR25G1PE
D35PIR25G1PE CAD Models
D35PIR25G1PE Part Data Attributes
|
D35PIR25G1PE
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D35PIR25G1PE
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, PI, 105ppm/Cel TC, 0.00000025uF, 0404,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0404 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 2.5e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.178 mm | |
JESD-609 Code | e4 | |
Length | 1.016 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0404 | |
Surface Mount | YES | |
Temperature Characteristics Code | PI | |
Temperature Coefficient | 105ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Width | 0.889 mm |
Alternate Parts for D35PIR25G1PE
This table gives cross-reference parts and alternative options found for D35PIR25G1PE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D35PIR25G1PE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D35PIR25G1MDD | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, PI, 105ppm/Cel TC, 0.00000025uF, 0404, | Knowles Capacitors | D35PIR25G1PE vs D35PIR25G1MDD |
D35PIR25G1TDE | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, PI, 105ppm/Cel TC, 0.00000025uF, 0404, | Knowles Capacitors | D35PIR25G1PE vs D35PIR25G1TDE |
D35PIR25G1MET | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, PI, 105ppm/Cel TC, 0.00000025uF, 0404, | Knowles Capacitors | D35PIR25G1PE vs D35PIR25G1MET |
D35PIR25G1MA | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, PI, 105ppm/Cel TC, 0.00000025uF, 0404, | Knowles Capacitors | D35PIR25G1PE vs D35PIR25G1MA |
D35PIR25G1PDE | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, PI, 105ppm/Cel TC, 0.00000025uF, 0404, | Knowles Capacitors | D35PIR25G1PE vs D35PIR25G1PDE |
D35PIR25G1PYE | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, PI, 105ppm/Cel TC, 0.00000025uF, 0404, | Knowles Capacitors | D35PIR25G1PE vs D35PIR25G1PYE |
D35PIR25G1TEE | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, PI, 105ppm/Cel TC, 0.00000025uF, 0404, | Knowles Capacitors | D35PIR25G1PE vs D35PIR25G1TEE |
D35PIR25G1PED | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, PI, 105ppm/Cel TC, 0.00000025uF, 0404, | Knowles Capacitors | D35PIR25G1PE vs D35PIR25G1PED |
D35PIR25G1TDD | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, PI, 105ppm/Cel TC, 0.00000025uF, 0404, | Knowles Capacitors | D35PIR25G1PE vs D35PIR25G1TDD |
D35PIR25G1PD | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, PI, 105ppm/Cel TC, 0.00000025uF, 0404, | Knowles Capacitors | D35PIR25G1PE vs D35PIR25G1PD |