Part Details for D35NV680B5MB by Knowles Capacitors
Overview of D35NV680B5MB by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D35NV680B5MB
D35NV680B5MB CAD Models
D35NV680B5MB Part Data Attributes
|
D35NV680B5MB
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D35NV680B5MB
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 0.1471% +Tol, 0.1471% -Tol, NV, -4700ppm/Cel TC, 0.000068uF, 0404,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0404 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
JESD-609 Code | e4 | |
Length | 1.016 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 0.1471% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 0.1471% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0404 | |
Surface Mount | YES | |
Temperature Characteristics Code | NV | |
Temperature Coefficient | -4700ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | ONE SURFACE | |
Width | 0.889 mm |
Alternate Parts for D35NV680B5MB
This table gives cross-reference parts and alternative options found for D35NV680B5MB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D35NV680B5MB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D35NV680A5MYE | Ceramic Capacitor, Ceramic, 50V, 0.0735% +Tol, 0.0735% -Tol, NV, -4700ppm/Cel TC, 0.000068uF, 0404, | Knowles Capacitors | D35NV680B5MB vs D35NV680A5MYE |
D35NV680A5TDD | Ceramic Capacitor, Ceramic, 50V, 0.0735% +Tol, 0.0735% -Tol, NV, -4700ppm/Cel TC, 0.000068uF, 0404, | Knowles Capacitors | D35NV680B5MB vs D35NV680A5TDD |
D35NV680A5TYE | Ceramic Capacitor, Ceramic, 50V, 0.0735% +Tol, 0.0735% -Tol, NV, -4700ppm/Cel TC, 0.000068uF, 0404, | Knowles Capacitors | D35NV680B5MB vs D35NV680A5TYE |
D35NV680A5PXT | Ceramic Capacitor, Ceramic, 50V, 0.0735% +Tol, 0.0735% -Tol, NV, -4700ppm/Cel TC, 0.000068uF, 0404, | Knowles Capacitors | D35NV680B5MB vs D35NV680A5PXT |
D35NV680B5MDT | Ceramic Capacitor, Ceramic, 50V, 0.1471% +Tol, 0.1471% -Tol, NV, -4700ppm/Cel TC, 0.000068uF, 0404, | Knowles Capacitors | D35NV680B5MB vs D35NV680B5MDT |
D35NV680A5MXE | Ceramic Capacitor, Ceramic, 50V, 0.0735% +Tol, 0.0735% -Tol, NV, -4700ppm/Cel TC, 0.000068uF, 0404, | Knowles Capacitors | D35NV680B5MB vs D35NV680A5MXE |
D35NV680B5TYT | Ceramic Capacitor, Ceramic, 50V, 0.1471% +Tol, 0.1471% -Tol, NV, -4700ppm/Cel TC, 0.000068uF, 0404, | Knowles Capacitors | D35NV680B5MB vs D35NV680B5TYT |
D35NV680B5MEE | Ceramic Capacitor, Ceramic, 50V, 0.1471% +Tol, 0.1471% -Tol, NV, -4700ppm/Cel TC, 0.000068uF, 0404, | Knowles Capacitors | D35NV680B5MB vs D35NV680B5MEE |
D35NV680B5TY | Ceramic Capacitor, Ceramic, 50V, 0.1471% +Tol, 0.1471% -Tol, NV, -4700ppm/Cel TC, 0.000068uF, 0404, | Knowles Capacitors | D35NV680B5MB vs D35NV680B5TY |
D35NV680B5TDE | Ceramic Capacitor, Ceramic, 50V, 0.1471% +Tol, 0.1471% -Tol, NV, -4700ppm/Cel TC, 0.000068uF, 0404, | Knowles Capacitors | D35NV680B5MB vs D35NV680B5TDE |