Part Details for D35NV390C5PDD by Knowles Capacitors
Overview of D35NV390C5PDD by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D35NV390C5PDD
D35NV390C5PDD CAD Models
D35NV390C5PDD Part Data Attributes
|
D35NV390C5PDD
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D35NV390C5PDD
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 0.641% +Tol, 0.641% -Tol, NV, -4700ppm/Cel TC, 0.000039uF, 0404,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0404 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
JESD-609 Code | e4 | |
Length | 1.016 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 0.641% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 0.641% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0404 | |
Surface Mount | YES | |
Temperature Characteristics Code | NV | |
Temperature Coefficient | -4700ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Width | 0.889 mm |
Alternate Parts for D35NV390C5PDD
This table gives cross-reference parts and alternative options found for D35NV390C5PDD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D35NV390C5PDD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D35NV390C5MYT | Ceramic Capacitor, Ceramic, 50V, 0.641% +Tol, 0.641% -Tol, NV, -4700ppm/Cel TC, 0.000039uF, 0404, | Knowles Capacitors | D35NV390C5PDD vs D35NV390C5MYT |
D35NV390C5TAE | Ceramic Capacitor, Ceramic, 50V, 0.641% +Tol, 0.641% -Tol, NV, -4700ppm/Cel TC, 0.000039uF, 0404, | Knowles Capacitors | D35NV390C5PDD vs D35NV390C5TAE |
D35NV390C5PBE | Ceramic Capacitor, Ceramic, 50V, 0.641% +Tol, 0.641% -Tol, NV, -4700ppm/Cel TC, 0.000039uF, 0404, | Knowles Capacitors | D35NV390C5PDD vs D35NV390C5PBE |
D35NV390C5TXD | Ceramic Capacitor, Ceramic, 50V, 0.641% +Tol, 0.641% -Tol, NV, -4700ppm/Cel TC, 0.000039uF, 0404, | Knowles Capacitors | D35NV390C5PDD vs D35NV390C5TXD |
D35NV390C5PXT | Ceramic Capacitor, Ceramic, 50V, 0.641% +Tol, 0.641% -Tol, NV, -4700ppm/Cel TC, 0.000039uF, 0404, | Knowles Capacitors | D35NV390C5PDD vs D35NV390C5PXT |
D35NV390C5TB | Ceramic Capacitor, Ceramic, 50V, 0.641% +Tol, 0.641% -Tol, NV, -4700ppm/Cel TC, 0.000039uF, 0404, | Knowles Capacitors | D35NV390C5PDD vs D35NV390C5TB |
D35NV390C5TD | Ceramic Capacitor, Ceramic, 50V, 0.641% +Tol, 0.641% -Tol, NV, -4700ppm/Cel TC, 0.000039uF, 0404, | Knowles Capacitors | D35NV390C5PDD vs D35NV390C5TD |
D35NV390C5ME | Ceramic Capacitor, Ceramic, 50V, 0.641% +Tol, 0.641% -Tol, NV, -4700ppm/Cel TC, 0.000039uF, 0404, | Knowles Capacitors | D35NV390C5PDD vs D35NV390C5ME |
D35NV390C5PAD | Ceramic Capacitor, Ceramic, 50V, 0.641% +Tol, 0.641% -Tol, NV, -4700ppm/Cel TC, 0.000039uF, 0404, | Knowles Capacitors | D35NV390C5PDD vs D35NV390C5PAD |
D35NV390C5MAD | Ceramic Capacitor, Ceramic, 50V, 0.641% +Tol, 0.641% -Tol, NV, -4700ppm/Cel TC, 0.000039uF, 0404, | Knowles Capacitors | D35NV390C5PDD vs D35NV390C5MAD |