Part Details for D35NV390B5MX by Knowles Capacitors
Overview of D35NV390B5MX by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D35NV390B5MX
D35NV390B5MX CAD Models
D35NV390B5MX Part Data Attributes
|
D35NV390B5MX
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D35NV390B5MX
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 0.2564% +Tol, 0.2564% -Tol, NV, -4700ppm/Cel TC, 0.000039uF, 0404,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0404 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
JESD-609 Code | e4 | |
Length | 1.016 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 0.2564% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 0.2564% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0404 | |
Surface Mount | YES | |
Temperature Characteristics Code | NV | |
Temperature Coefficient | -4700ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | ONE SURFACE | |
Width | 0.889 mm |
Alternate Parts for D35NV390B5MX
This table gives cross-reference parts and alternative options found for D35NV390B5MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D35NV390B5MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D35NV390B5PY | Ceramic Capacitor, Ceramic, 50V, 0.2564% +Tol, 0.2564% -Tol, NV, -4700ppm/Cel TC, 0.000039uF, 0404, | Knowles Capacitors | D35NV390B5MX vs D35NV390B5PY |
D35NV390B5TE | Ceramic Capacitor, Ceramic, 50V, 0.2564% +Tol, 0.2564% -Tol, NV, -4700ppm/Cel TC, 0.000039uF, 0404, | Knowles Capacitors | D35NV390B5MX vs D35NV390B5TE |
D35NV390B5TEE | Ceramic Capacitor, Ceramic, 50V, 0.2564% +Tol, 0.2564% -Tol, NV, -4700ppm/Cel TC, 0.000039uF, 0404, | Knowles Capacitors | D35NV390B5MX vs D35NV390B5TEE |
D35NV390B5TDT | Ceramic Capacitor, Ceramic, 50V, 0.2564% +Tol, 0.2564% -Tol, NV, -4700ppm/Cel TC, 0.000039uF, 0404, | Knowles Capacitors | D35NV390B5MX vs D35NV390B5TDT |
D35NV390B5TYT | Ceramic Capacitor, Ceramic, 50V, 0.2564% +Tol, 0.2564% -Tol, NV, -4700ppm/Cel TC, 0.000039uF, 0404, | Knowles Capacitors | D35NV390B5MX vs D35NV390B5TYT |
D35NV390B5ME | Ceramic Capacitor, Ceramic, 50V, 0.2564% +Tol, 0.2564% -Tol, NV, -4700ppm/Cel TC, 0.000039uF, 0404, | Knowles Capacitors | D35NV390B5MX vs D35NV390B5ME |
D35NV390B5MXE | Ceramic Capacitor, Ceramic, 50V, 0.2564% +Tol, 0.2564% -Tol, NV, -4700ppm/Cel TC, 0.000039uF, 0404, | Knowles Capacitors | D35NV390B5MX vs D35NV390B5MXE |
D35NV390B5PYD | Ceramic Capacitor, Ceramic, 50V, 0.2564% +Tol, 0.2564% -Tol, NV, -4700ppm/Cel TC, 0.000039uF, 0404, | Knowles Capacitors | D35NV390B5MX vs D35NV390B5PYD |
D35NV390B5MDT | Ceramic Capacitor, Ceramic, 50V, 0.2564% +Tol, 0.2564% -Tol, NV, -4700ppm/Cel TC, 0.000039uF, 0404, | Knowles Capacitors | D35NV390B5MX vs D35NV390B5MDT |
D35NV390B5PDE | Ceramic Capacitor, Ceramic, 50V, 0.2564% +Tol, 0.2564% -Tol, NV, -4700ppm/Cel TC, 0.000039uF, 0404, | Knowles Capacitors | D35NV390B5MX vs D35NV390B5PDE |