Part Details for D35NV360C1MY by Knowles Capacitors
Overview of D35NV360C1MY by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D35NV360C1MY
D35NV360C1MY CAD Models
D35NV360C1MY Part Data Attributes
|
D35NV360C1MY
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D35NV360C1MY
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 0.6944% +Tol, 0.6944% -Tol, NV, -4700ppm/Cel TC, 0.000036uF, 0404,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0404 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000036 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.178 mm | |
JESD-609 Code | e4 | |
Length | 1.016 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 0.6944% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 0.6944% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0404 | |
Surface Mount | YES | |
Temperature Characteristics Code | NV | |
Temperature Coefficient | -4700ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | ONE SURFACE | |
Width | 0.889 mm |
Alternate Parts for D35NV360C1MY
This table gives cross-reference parts and alternative options found for D35NV360C1MY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D35NV360C1MY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D35NV360C1MYD | Ceramic Capacitor, Ceramic, 100V, 0.6944% +Tol, 0.6944% -Tol, NV, -4700ppm/Cel TC, 0.000036uF, 0404, | Knowles Capacitors | D35NV360C1MY vs D35NV360C1MYD |
D35NV360C1PBD | Ceramic Capacitor, Ceramic, 100V, 0.6944% +Tol, 0.6944% -Tol, NV, -4700ppm/Cel TC, 0.000036uF, 0404, | Knowles Capacitors | D35NV360C1MY vs D35NV360C1PBD |
D35NV360C1MD | Ceramic Capacitor, Ceramic, 100V, 0.6944% +Tol, 0.6944% -Tol, NV, -4700ppm/Cel TC, 0.000036uF, 0404, | Knowles Capacitors | D35NV360C1MY vs D35NV360C1MD |
D35NV360C1PXT | Ceramic Capacitor, Ceramic, 100V, 0.6944% +Tol, 0.6944% -Tol, NV, -4700ppm/Cel TC, 0.000036uF, 0404, | Knowles Capacitors | D35NV360C1MY vs D35NV360C1PXT |
D35NV360C1PBT | Ceramic Capacitor, Ceramic, 100V, 0.6944% +Tol, 0.6944% -Tol, NV, -4700ppm/Cel TC, 0.000036uF, 0404, | Knowles Capacitors | D35NV360C1MY vs D35NV360C1PBT |
D35NV360C1PD | Ceramic Capacitor, Ceramic, 100V, 0.6944% +Tol, 0.6944% -Tol, NV, -4700ppm/Cel TC, 0.000036uF, 0404, | Knowles Capacitors | D35NV360C1MY vs D35NV360C1PD |
D35NV360C1PY | Ceramic Capacitor, Ceramic, 100V, 0.6944% +Tol, 0.6944% -Tol, NV, -4700ppm/Cel TC, 0.000036uF, 0404, | Knowles Capacitors | D35NV360C1MY vs D35NV360C1PY |
D35NV360C1TD | Ceramic Capacitor, Ceramic, 100V, 0.6944% +Tol, 0.6944% -Tol, NV, -4700ppm/Cel TC, 0.000036uF, 0404, | Knowles Capacitors | D35NV360C1MY vs D35NV360C1TD |
D35NV360C1PDE | Ceramic Capacitor, Ceramic, 100V, 0.6944% +Tol, 0.6944% -Tol, NV, -4700ppm/Cel TC, 0.000036uF, 0404, | Knowles Capacitors | D35NV360C1MY vs D35NV360C1PDE |
D35NV360C1MA | Ceramic Capacitor, Ceramic, 100V, 0.6944% +Tol, 0.6944% -Tol, NV, -4700ppm/Cel TC, 0.000036uF, 0404, | Knowles Capacitors | D35NV360C1MY vs D35NV360C1MA |