Part Details for D35NV300K1LXD by Knowles Capacitors
Overview of D35NV300K1LXD by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D35NV300K1LXD
D35NV300K1LXD CAD Models
D35NV300K1LXD Part Data Attributes
|
D35NV300K1LXD
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D35NV300K1LXD
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NV, -4700ppm/Cel TC, 0.00003uF, 0404,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0404 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.178 mm | |
Length | 1.016 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Non-Specified | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0404 | |
Surface Mount | YES | |
Temperature Characteristics Code | NV | |
Temperature Coefficient | -4700ppm/Cel ppm/°C | |
Terminal Shape | FLAT; ONE SURFACE | |
Width | 0.889 mm |
Alternate Parts for D35NV300K1LXD
This table gives cross-reference parts and alternative options found for D35NV300K1LXD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D35NV300K1LXD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D35NV300K1LBD | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NV, -4700ppm/Cel TC, 0.00003uF, 0404, | Knowles Capacitors | D35NV300K1LXD vs D35NV300K1LBD |
D35NV300K1LEE | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NV, -4700ppm/Cel TC, 0.00003uF, 0404, | Knowles Capacitors | D35NV300K1LXD vs D35NV300K1LEE |
D35NV300K1LA | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NV, -4700ppm/Cel TC, 0.00003uF, 0404, | Knowles Capacitors | D35NV300K1LXD vs D35NV300K1LA |
D35NV300K1LYD | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NV, -4700ppm/Cel TC, 0.00003uF, 0404, | Knowles Capacitors | D35NV300K1LXD vs D35NV300K1LYD |
D35NV300K1LDT | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NV, -4700ppm/Cel TC, 0.00003uF, 0404, | Knowles Capacitors | D35NV300K1LXD vs D35NV300K1LDT |
D35NV300K1LBE | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NV, -4700ppm/Cel TC, 0.00003uF, 0404, | Knowles Capacitors | D35NV300K1LXD vs D35NV300K1LBE |
D35NV300K1LDD | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NV, -4700ppm/Cel TC, 0.00003uF, 0404, | Knowles Capacitors | D35NV300K1LXD vs D35NV300K1LDD |
D35NV300K1LD | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NV, -4700ppm/Cel TC, 0.00003uF, 0404, | Knowles Capacitors | D35NV300K1LXD vs D35NV300K1LD |
D35NV300K1LYE | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NV, -4700ppm/Cel TC, 0.00003uF, 0404, | Knowles Capacitors | D35NV300K1LXD vs D35NV300K1LYE |
D35NV300K1LAD | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NV, -4700ppm/Cel TC, 0.00003uF, 0404, | Knowles Capacitors | D35NV300K1LXD vs D35NV300K1LAD |