Part Details for D35NV270J1TAE by Knowles Capacitors
Overview of D35NV270J1TAE by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D35NV270J1TAE
D35NV270J1TAE CAD Models
D35NV270J1TAE Part Data Attributes
|
D35NV270J1TAE
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D35NV270J1TAE
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NV, -4700ppm/Cel TC, 0.000027uF, 0404,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0404 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.178 mm | |
JESD-609 Code | e2 | |
Length | 1.016 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0404 | |
Surface Mount | YES | |
Temperature Characteristics Code | NV | |
Temperature Coefficient | -4700ppm/Cel ppm/°C | |
Terminal Finish | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Width | 0.889 mm |
Alternate Parts for D35NV270J1TAE
This table gives cross-reference parts and alternative options found for D35NV270J1TAE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D35NV270J1TAE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D35NV270J1TDE | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NV, -4700ppm/Cel TC, 0.000027uF, 0404, | Knowles Capacitors | D35NV270J1TAE vs D35NV270J1TDE |
D35NV270J1PXT | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NV, -4700ppm/Cel TC, 0.000027uF, 0404, | Knowles Capacitors | D35NV270J1TAE vs D35NV270J1PXT |
D35NV270J1MXT | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NV, -4700ppm/Cel TC, 0.000027uF, 0404, | Knowles Capacitors | D35NV270J1TAE vs D35NV270J1MXT |
D35NV270J1PXD | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NV, -4700ppm/Cel TC, 0.000027uF, 0404, | Knowles Capacitors | D35NV270J1TAE vs D35NV270J1PXD |
D35NV270J1TBD | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NV, -4700ppm/Cel TC, 0.000027uF, 0404, | Knowles Capacitors | D35NV270J1TAE vs D35NV270J1TBD |
D35NV270J1TD | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NV, -4700ppm/Cel TC, 0.000027uF, 0404, | Knowles Capacitors | D35NV270J1TAE vs D35NV270J1TD |
D35NV270J1MED | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NV, -4700ppm/Cel TC, 0.000027uF, 0404, | Knowles Capacitors | D35NV270J1TAE vs D35NV270J1MED |
D35NV270J1MA | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NV, -4700ppm/Cel TC, 0.000027uF, 0404, | Knowles Capacitors | D35NV270J1TAE vs D35NV270J1MA |
D35NV270J1PAE | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NV, -4700ppm/Cel TC, 0.000027uF, 0404, | Knowles Capacitors | D35NV270J1TAE vs D35NV270J1PAE |
D35NV270J1TDD | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NV, -4700ppm/Cel TC, 0.000027uF, 0404, | Knowles Capacitors | D35NV270J1TAE vs D35NV270J1TDD |