Part Details for D35NV270J1MAD by Knowles Capacitors
Overview of D35NV270J1MAD by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D35NV270J1MAD
D35NV270J1MAD CAD Models
D35NV270J1MAD Part Data Attributes
|
D35NV270J1MAD
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D35NV270J1MAD
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NV, -4700ppm/Cel TC, 0.000027uF, 0404,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0404 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.178 mm | |
JESD-609 Code | e4 | |
Length | 1.016 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0404 | |
Surface Mount | YES | |
Temperature Characteristics Code | NV | |
Temperature Coefficient | -4700ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | ONE SURFACE | |
Width | 0.889 mm |
Alternate Parts for D35NV270J1MAD
This table gives cross-reference parts and alternative options found for D35NV270J1MAD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D35NV270J1MAD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D35NV270J1PXT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NV, -4700ppm/Cel TC, 0.000027uF, 0404, | D35NV270J1MAD vs D35NV270J1PXT |
D35NV270J1MYD | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NV, -4700ppm/Cel TC, 0.000027uF, 0404, | D35NV270J1MAD vs D35NV270J1MYD |
D35NV270J1PYT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NV, -4700ppm/Cel TC, 0.000027uF, 0404, | D35NV270J1MAD vs D35NV270J1PYT |
D35NV270J1TET | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NV, -4700ppm/Cel TC, 0.000027uF, 0404, | D35NV270J1MAD vs D35NV270J1TET |
D35NV270J1TD | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NV, -4700ppm/Cel TC, 0.000027uF, 0404, | D35NV270J1MAD vs D35NV270J1TD |
D35NV270J1TAD | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NV, -4700ppm/Cel TC, 0.000027uF, 0404, | D35NV270J1MAD vs D35NV270J1TAD |
D35NV270J1MEE | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NV, -4700ppm/Cel TC, 0.000027uF, 0404, | D35NV270J1MAD vs D35NV270J1MEE |
D35NV270J1PXD | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NV, -4700ppm/Cel TC, 0.000027uF, 0404, | D35NV270J1MAD vs D35NV270J1PXD |
D35NV270J1MY | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NV, -4700ppm/Cel TC, 0.000027uF, 0404, | D35NV270J1MAD vs D35NV270J1MY |
D35NV270J1MBT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NV, -4700ppm/Cel TC, 0.000027uF, 0404, | D35NV270J1MAD vs D35NV270J1MBT |