D35NV240J1SE
Knowles Capacitors
Description: Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NV, -4700ppm/Cel TC, 0.000024uF, 0404,

Overview of D35NV240J1SE by Knowles Capacitors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

CAD Models for D35NV240J1SE by Knowles Capacitors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D35NV240J1SE by Knowles Capacitors

D35NV240J1SE
Knowles Capacitors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
Package Description
, 0404
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.000024 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.178 mm
Length
1.016 mm
Mounting Feature
SURFACE MOUNT
Multilayer
No
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Packing Method
Waffle Pack
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
100 V
Size Code
0404
Surface Mount
YES
Temperature Characteristics Code
NV
Temperature Coefficient
-4700ppm/Cel ppm/°C
Terminal Shape
FLAT
Width
0.889 mm
Want to compare parts?
  1. D35NV240J1SE
    Knowles Capacitors
    Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NV, -4700ppm/Cel TC, 0.000024uF, 0404,
    VS

Alternate Parts for D35NV240J1SE

This table gives cross-reference parts and alternative options found for D35NV240J1SE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D35NV240J1SE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D35NV240J1AXD Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NV, -4700ppm/Cel TC, 0.000024uF, 0404, Knowles Capacitors D35NV240J1SE vs D35NV240J1AXD
D35NV240J1AYE Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NV, -4700ppm/Cel TC, 0.000024uF, 0404, Knowles Capacitors D35NV240J1SE vs D35NV240J1AYE
D35NV240J1SY Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NV, -4700ppm/Cel TC, 0.000024uF, 0404, Knowles Capacitors D35NV240J1SE vs D35NV240J1SY
D35NV240J1SBT Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NV, -4700ppm/Cel TC, 0.000024uF, 0404, Knowles Capacitors D35NV240J1SE vs D35NV240J1SBT
D35NV240J1AET Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NV, -4700ppm/Cel TC, 0.000024uF, 0404, Knowles Capacitors D35NV240J1SE vs D35NV240J1AET
D35NV240J1AEE Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NV, -4700ppm/Cel TC, 0.000024uF, 0404, Knowles Capacitors D35NV240J1SE vs D35NV240J1AEE
D35NV240J1ABD Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NV, -4700ppm/Cel TC, 0.000024uF, 0404, Knowles Capacitors D35NV240J1SE vs D35NV240J1ABD
D35NV240J1SD Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NV, -4700ppm/Cel TC, 0.000024uF, 0404, Knowles Capacitors D35NV240J1SE vs D35NV240J1SD
D35NV240J1ADE Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NV, -4700ppm/Cel TC, 0.000024uF, 0404, Knowles Capacitors D35NV240J1SE vs D35NV240J1ADE
D35NV240J1SET Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NV, -4700ppm/Cel TC, 0.000024uF, 0404, Knowles Capacitors D35NV240J1SE vs D35NV240J1SET

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D35NV240J1SE by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D35NV240J1SE by Knowles Capacitors

  • Please alert me when D35NV240J1SE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D35NV240J1SE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D35NV240J1SE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D35NV240J1SE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D35NV240J1SE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D35NV240J1SE by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: