Part Details for D35NV220M1PB by Knowles Capacitors
Overview of D35NV220M1PB by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D35NV220M1PB
D35NV220M1PB CAD Models
D35NV220M1PB Part Data Attributes
|
D35NV220M1PB
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D35NV220M1PB
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, NV, -4700ppm/Cel TC, 0.000022uF, 0404,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0404 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.178 mm | |
JESD-609 Code | e4 | |
Length | 1.016 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0404 | |
Surface Mount | YES | |
Temperature Characteristics Code | NV | |
Temperature Coefficient | -4700ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Width | 0.889 mm |
Alternate Parts for D35NV220M1PB
This table gives cross-reference parts and alternative options found for D35NV220M1PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D35NV220M1PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D35NV220M1TA | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, NV, -4700ppm/Cel TC, 0.000022uF, 0404, | Knowles Capacitors | D35NV220M1PB vs D35NV220M1TA |
D35NV220M1PA | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, NV, -4700ppm/Cel TC, 0.000022uF, 0404, | Knowles Capacitors | D35NV220M1PB vs D35NV220M1PA |
D35NV220M1PYE | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, NV, -4700ppm/Cel TC, 0.000022uF, 0404, | Knowles Capacitors | D35NV220M1PB vs D35NV220M1PYE |
D35NV220M1MDD | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, NV, -4700ppm/Cel TC, 0.000022uF, 0404, | Knowles Capacitors | D35NV220M1PB vs D35NV220M1MDD |
D35NV220M1MY | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, NV, -4700ppm/Cel TC, 0.000022uF, 0404, | Knowles Capacitors | D35NV220M1PB vs D35NV220M1MY |
D35NV220M1MBE | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, NV, -4700ppm/Cel TC, 0.000022uF, 0404, | Knowles Capacitors | D35NV220M1PB vs D35NV220M1MBE |
D35NV220M1PDT | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, NV, -4700ppm/Cel TC, 0.000022uF, 0404, | Knowles Capacitors | D35NV220M1PB vs D35NV220M1PDT |
D35NV220M1TDT | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, NV, -4700ppm/Cel TC, 0.000022uF, 0404, | Knowles Capacitors | D35NV220M1PB vs D35NV220M1TDT |
D35NV220M1TET | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, NV, -4700ppm/Cel TC, 0.000022uF, 0404, | Knowles Capacitors | D35NV220M1PB vs D35NV220M1TET |
D35NV220M1MET | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, NV, -4700ppm/Cel TC, 0.000022uF, 0404, | Knowles Capacitors | D35NV220M1PB vs D35NV220M1MET |