Part Details for D35NS160D1SBD by Knowles Capacitors
Overview of D35NS160D1SBD by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D35NS160D1SBD
D35NS160D1SBD CAD Models
D35NS160D1SBD Part Data Attributes
|
D35NS160D1SBD
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D35NS160D1SBD
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 3.125% +Tol, 3.125% -Tol, NS, -2400ppm/Cel TC, 0.000016uF, 0404,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0404 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.178 mm | |
Length | 1.016 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 3.125% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 3.125% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0404 | |
Surface Mount | YES | |
Temperature Characteristics Code | NS | |
Temperature Coefficient | -2400ppm/Cel ppm/°C | |
Terminal Shape | FLAT | |
Width | 0.889 mm |
Alternate Parts for D35NS160D1SBD
This table gives cross-reference parts and alternative options found for D35NS160D1SBD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D35NS160D1SBD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D35NS160D1SB | Ceramic Capacitor, Ceramic, 100V, 3.125% +Tol, 3.125% -Tol, NS, -2400ppm/Cel TC, 0.000016uF, 0404, | Knowles Capacitors | D35NS160D1SBD vs D35NS160D1SB |
D35NS160D1AAT | Ceramic Capacitor, Ceramic, 100V, 3.125% +Tol, 3.125% -Tol, NS, -2400ppm/Cel TC, 0.000016uF, 0404, | Knowles Capacitors | D35NS160D1SBD vs D35NS160D1AAT |
D35NS160D1SAD | Ceramic Capacitor, Ceramic, 100V, 3.125% +Tol, 3.125% -Tol, NS, -2400ppm/Cel TC, 0.000016uF, 0404, | Knowles Capacitors | D35NS160D1SBD vs D35NS160D1SAD |
D35NS160D1SY | Ceramic Capacitor, Ceramic, 100V, 3.125% +Tol, 3.125% -Tol, NS, -2400ppm/Cel TC, 0.000016uF, 0404, | Knowles Capacitors | D35NS160D1SBD vs D35NS160D1SY |
D35NS160D1AD | Ceramic Capacitor, Ceramic, 100V, 3.125% +Tol, 3.125% -Tol, NS, -2400ppm/Cel TC, 0.000016uF, 0404, | Knowles Capacitors | D35NS160D1SBD vs D35NS160D1AD |
D35NS160D1ADE | Ceramic Capacitor, Ceramic, 100V, 3.125% +Tol, 3.125% -Tol, NS, -2400ppm/Cel TC, 0.000016uF, 0404, | Knowles Capacitors | D35NS160D1SBD vs D35NS160D1ADE |
D35NS160D1SYD | Ceramic Capacitor, Ceramic, 100V, 3.125% +Tol, 3.125% -Tol, NS, -2400ppm/Cel TC, 0.000016uF, 0404, | Knowles Capacitors | D35NS160D1SBD vs D35NS160D1SYD |
D35NS160D1SEE | Ceramic Capacitor, Ceramic, 100V, 3.125% +Tol, 3.125% -Tol, NS, -2400ppm/Cel TC, 0.000016uF, 0404, | Knowles Capacitors | D35NS160D1SBD vs D35NS160D1SEE |
D35NS160D1AE | Ceramic Capacitor, Ceramic, 100V, 3.125% +Tol, 3.125% -Tol, NS, -2400ppm/Cel TC, 0.000016uF, 0404, | Knowles Capacitors | D35NS160D1SBD vs D35NS160D1AE |
D35NS160D1SDE | Ceramic Capacitor, Ceramic, 100V, 3.125% +Tol, 3.125% -Tol, NS, -2400ppm/Cel TC, 0.000016uF, 0404, | Knowles Capacitors | D35NS160D1SBD vs D35NS160D1SDE |