Part Details for D35NS160D1AED by Knowles Capacitors
Overview of D35NS160D1AED by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D35NS160D1AED
D35NS160D1AED CAD Models
D35NS160D1AED Part Data Attributes
|
D35NS160D1AED
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D35NS160D1AED
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 3.125% +Tol, 3.125% -Tol, NS, -2400ppm/Cel TC, 0.000016uF, 0404,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0404 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.178 mm | |
Length | 1.016 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 3.125% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 3.125% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0404 | |
Surface Mount | YES | |
Temperature Characteristics Code | NS | |
Temperature Coefficient | -2400ppm/Cel ppm/°C | |
Terminal Shape | FLAT | |
Width | 0.889 mm |
Alternate Parts for D35NS160D1AED
This table gives cross-reference parts and alternative options found for D35NS160D1AED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D35NS160D1AED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D35NS160D1SXT | Ceramic Capacitor, Ceramic, 100V, 3.125% +Tol, 3.125% -Tol, NS, -2400ppm/Cel TC, 0.000016uF, 0404, | Knowles Capacitors | D35NS160D1AED vs D35NS160D1SXT |
D35NS160D1AXT | Ceramic Capacitor, Ceramic, 100V, 3.125% +Tol, 3.125% -Tol, NS, -2400ppm/Cel TC, 0.000016uF, 0404, | Knowles Capacitors | D35NS160D1AED vs D35NS160D1AXT |
D35NS160D1SE | Ceramic Capacitor, Ceramic, 100V, 3.125% +Tol, 3.125% -Tol, NS, -2400ppm/Cel TC, 0.000016uF, 0404, | Knowles Capacitors | D35NS160D1AED vs D35NS160D1SE |
D35NS160D1AYD | Ceramic Capacitor, Ceramic, 100V, 3.125% +Tol, 3.125% -Tol, NS, -2400ppm/Cel TC, 0.000016uF, 0404, | Knowles Capacitors | D35NS160D1AED vs D35NS160D1AYD |
D35NS160D1SYT | Ceramic Capacitor, Ceramic, 100V, 3.125% +Tol, 3.125% -Tol, NS, -2400ppm/Cel TC, 0.000016uF, 0404, | Knowles Capacitors | D35NS160D1AED vs D35NS160D1SYT |
D35NS160D1AAT | Ceramic Capacitor, Ceramic, 100V, 3.125% +Tol, 3.125% -Tol, NS, -2400ppm/Cel TC, 0.000016uF, 0404, | Knowles Capacitors | D35NS160D1AED vs D35NS160D1AAT |
D35NS160D1SXE | Ceramic Capacitor, Ceramic, 100V, 3.125% +Tol, 3.125% -Tol, NS, -2400ppm/Cel TC, 0.000016uF, 0404, | Knowles Capacitors | D35NS160D1AED vs D35NS160D1SXE |
D35NS160D1SET | Ceramic Capacitor, Ceramic, 100V, 3.125% +Tol, 3.125% -Tol, NS, -2400ppm/Cel TC, 0.000016uF, 0404, | Knowles Capacitors | D35NS160D1AED vs D35NS160D1SET |
D35NS160D1ADD | Ceramic Capacitor, Ceramic, 100V, 3.125% +Tol, 3.125% -Tol, NS, -2400ppm/Cel TC, 0.000016uF, 0404, | Knowles Capacitors | D35NS160D1AED vs D35NS160D1ADD |
D35NS160D1SBD | Ceramic Capacitor, Ceramic, 100V, 3.125% +Tol, 3.125% -Tol, NS, -2400ppm/Cel TC, 0.000016uF, 0404, | Knowles Capacitors | D35NS160D1AED vs D35NS160D1SBD |