Part Details for D35NR6R8M1TYE by Knowles Capacitors
Overview of D35NR6R8M1TYE by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D35NR6R8M1TYE
D35NR6R8M1TYE CAD Models
D35NR6R8M1TYE Part Data Attributes
|
D35NR6R8M1TYE
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D35NR6R8M1TYE
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, NR, -1500ppm/Cel TC, 0.0000068uF, 0404,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0404 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.178 mm | |
Length | 1.016 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0404 | |
Surface Mount | YES | |
Temperature Characteristics Code | NR | |
Temperature Coefficient | -1500ppm/Cel ppm/°C | |
Terminal Finish | Tin/Gold - with Nickel/Vanadium barrier | |
Terminal Shape | ONE SURFACE | |
Width | 0.889 mm |
Alternate Parts for D35NR6R8M1TYE
This table gives cross-reference parts and alternative options found for D35NR6R8M1TYE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D35NR6R8M1TYE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D35NR6R8M1MDD | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, NR, -1500ppm/Cel TC, 0.0000068uF, 0404, | Knowles Capacitors | D35NR6R8M1TYE vs D35NR6R8M1MDD |
D35NR6R8M1PXD | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, NR, -1500ppm/Cel TC, 0.0000068uF, 0404, | Knowles Capacitors | D35NR6R8M1TYE vs D35NR6R8M1PXD |
D35NR6R8M1PXT | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, NR, -1500ppm/Cel TC, 0.0000068uF, 0404, | Knowles Capacitors | D35NR6R8M1TYE vs D35NR6R8M1PXT |
D35NR6R8M1ME | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, NR, -1500ppm/Cel TC, 0.0000068uF, 0404, | Knowles Capacitors | D35NR6R8M1TYE vs D35NR6R8M1ME |
D35NR6R8M1MEE | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, NR, -1500ppm/Cel TC, 0.0000068uF, 0404, | Knowles Capacitors | D35NR6R8M1TYE vs D35NR6R8M1MEE |
D35NR6R8M1MYE | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, NR, -1500ppm/Cel TC, 0.0000068uF, 0404, | Knowles Capacitors | D35NR6R8M1TYE vs D35NR6R8M1MYE |
D35NR6R8M1MBD | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, NR, -1500ppm/Cel TC, 0.0000068uF, 0404, | Knowles Capacitors | D35NR6R8M1TYE vs D35NR6R8M1MBD |
D35NR6R8M1TDD | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, NR, -1500ppm/Cel TC, 0.0000068uF, 0404, | Knowles Capacitors | D35NR6R8M1TYE vs D35NR6R8M1TDD |
D35NR6R8M1PA | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, NR, -1500ppm/Cel TC, 0.0000068uF, 0404, | Knowles Capacitors | D35NR6R8M1TYE vs D35NR6R8M1PA |
D35NR6R8M1TD | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, NR, -1500ppm/Cel TC, 0.0000068uF, 0404, | Knowles Capacitors | D35NR6R8M1TYE vs D35NR6R8M1TD |