Datasheets
D35NR6R8J5AYD by: Knowles Capacitors

Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NR, -1500ppm/Cel TC, 0.0000068uF, 0404,

Part Details for D35NR6R8J5AYD by Knowles Capacitors

Overview of D35NR6R8J5AYD by Knowles Capacitors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research

Part Details for D35NR6R8J5AYD

D35NR6R8J5AYD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

D35NR6R8J5AYD Part Data Attributes

D35NR6R8J5AYD Knowles Capacitors
Buy Now Datasheet
Compare Parts:
D35NR6R8J5AYD Knowles Capacitors Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NR, -1500ppm/Cel TC, 0.0000068uF, 0404,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KNOWLES PRECISION DEVICES
Package Description , 0404
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.0000068 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.102 mm
Length 1.016 mm
Mounting Feature SURFACE MOUNT
Multilayer No
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Axial
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 50 V
Size Code 0404
Surface Mount YES
Temperature Characteristics Code NR
Temperature Coefficient -1500ppm/Cel ppm/°C
Terminal Shape FLAT
Width 0.889 mm

Alternate Parts for D35NR6R8J5AYD

This table gives cross-reference parts and alternative options found for D35NR6R8J5AYD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D35NR6R8J5AYD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
D35NR6R8J5SDE Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NR, -1500ppm/Cel TC, 0.0000068uF, 0404, Knowles Capacitors D35NR6R8J5AYD vs D35NR6R8J5SDE
D35NR6R8J5AXT Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NR, -1500ppm/Cel TC, 0.0000068uF, 0404, Knowles Capacitors D35NR6R8J5AYD vs D35NR6R8J5AXT
D35NR6R8J5AET Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NR, -1500ppm/Cel TC, 0.0000068uF, 0404, Knowles Capacitors D35NR6R8J5AYD vs D35NR6R8J5AET
D35NR6R8J5AB Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NR, -1500ppm/Cel TC, 0.0000068uF, 0404, Knowles Capacitors D35NR6R8J5AYD vs D35NR6R8J5AB
D35NR6R8J5SB Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NR, -1500ppm/Cel TC, 0.0000068uF, 0404, Knowles Capacitors D35NR6R8J5AYD vs D35NR6R8J5SB
D35NR6R8J5AED Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NR, -1500ppm/Cel TC, 0.0000068uF, 0404, Knowles Capacitors D35NR6R8J5AYD vs D35NR6R8J5AED
D35NR6R8J5SYT Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NR, -1500ppm/Cel TC, 0.0000068uF, 0404, Knowles Capacitors D35NR6R8J5AYD vs D35NR6R8J5SYT
D35NR6R8J5SX Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NR, -1500ppm/Cel TC, 0.0000068uF, 0404, Knowles Capacitors D35NR6R8J5AYD vs D35NR6R8J5SX
D35NR6R8J5SY Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NR, -1500ppm/Cel TC, 0.0000068uF, 0404, Knowles Capacitors D35NR6R8J5AYD vs D35NR6R8J5SY
D35NR6R8J5SBE Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NR, -1500ppm/Cel TC, 0.0000068uF, 0404, Knowles Capacitors D35NR6R8J5AYD vs D35NR6R8J5SBE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D35NR6R8J5AYD by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D35NR6R8J5AYD by Knowles Capacitors

Select Manufacturer
Which Manufacturer of D35NR6R8J5AYD would you like to use for your alert(s)?
  • Please alert me when D35NR6R8J5AYD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D35NR6R8J5AYD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D35NR6R8J5AYD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D35NR6R8J5AYD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D35NR6R8J5AYD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D35NR6R8J5AYD by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: