Part Details for D35NR5R6A1SXE by Knowles Capacitors
Overview of D35NR5R6A1SXE by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D35NR5R6A1SXE
D35NR5R6A1SXE CAD Models
D35NR5R6A1SXE Part Data Attributes
|
D35NR5R6A1SXE
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D35NR5R6A1SXE
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 0.8929% +Tol, 0.8929% -Tol, NR, -1500ppm/Cel TC, 0.0000056uF, 0404,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0404 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.178 mm | |
Length | 1.016 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 0.8929% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 0.8929% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0404 | |
Surface Mount | YES | |
Temperature Characteristics Code | NR | |
Temperature Coefficient | -1500ppm/Cel ppm/°C | |
Terminal Shape | FLAT | |
Width | 0.889 mm |
Alternate Parts for D35NR5R6A1SXE
This table gives cross-reference parts and alternative options found for D35NR5R6A1SXE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D35NR5R6A1SXE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D35NR5R6A1ABD | Ceramic Capacitor, Ceramic, 100V, 0.8929% +Tol, 0.8929% -Tol, NR, -1500ppm/Cel TC, 0.0000056uF, 0404, | Knowles Capacitors | D35NR5R6A1SXE vs D35NR5R6A1ABD |
D35NR5R6A1SYT | Ceramic Capacitor, Ceramic, 100V, 0.8929% +Tol, 0.8929% -Tol, NR, -1500ppm/Cel TC, 0.0000056uF, 0404, | Knowles Capacitors | D35NR5R6A1SXE vs D35NR5R6A1SYT |
D35NR5R6A1SA | Ceramic Capacitor, Ceramic, 100V, 0.8929% +Tol, 0.8929% -Tol, NR, -1500ppm/Cel TC, 0.0000056uF, 0404, | Knowles Capacitors | D35NR5R6A1SXE vs D35NR5R6A1SA |
D35NR5R6A1AA | Ceramic Capacitor, Ceramic, 100V, 0.8929% +Tol, 0.8929% -Tol, NR, -1500ppm/Cel TC, 0.0000056uF, 0404, | Knowles Capacitors | D35NR5R6A1SXE vs D35NR5R6A1AA |
D35NR5R6A1AXD | Ceramic Capacitor, Ceramic, 100V, 0.8929% +Tol, 0.8929% -Tol, NR, -1500ppm/Cel TC, 0.0000056uF, 0404, | Knowles Capacitors | D35NR5R6A1SXE vs D35NR5R6A1AXD |
D35NR5R6A1SBT | Ceramic Capacitor, Ceramic, 100V, 0.8929% +Tol, 0.8929% -Tol, NR, -1500ppm/Cel TC, 0.0000056uF, 0404, | Knowles Capacitors | D35NR5R6A1SXE vs D35NR5R6A1SBT |
D35NR5R6A1SED | Ceramic Capacitor, Ceramic, 100V, 0.8929% +Tol, 0.8929% -Tol, NR, -1500ppm/Cel TC, 0.0000056uF, 0404, | Knowles Capacitors | D35NR5R6A1SXE vs D35NR5R6A1SED |
D35NR5R6A1SE | Ceramic Capacitor, Ceramic, 100V, 0.8929% +Tol, 0.8929% -Tol, NR, -1500ppm/Cel TC, 0.0000056uF, 0404, | Knowles Capacitors | D35NR5R6A1SXE vs D35NR5R6A1SE |
D35NR5R6A1AAE | Ceramic Capacitor, Ceramic, 100V, 0.8929% +Tol, 0.8929% -Tol, NR, -1500ppm/Cel TC, 0.0000056uF, 0404, | Knowles Capacitors | D35NR5R6A1SXE vs D35NR5R6A1AAE |
D35NR5R6A1SY | Ceramic Capacitor, Ceramic, 100V, 0.8929% +Tol, 0.8929% -Tol, NR, -1500ppm/Cel TC, 0.0000056uF, 0404, | Knowles Capacitors | D35NR5R6A1SXE vs D35NR5R6A1SY |