Part Details for D35NR3R6F1SXD by Knowles Capacitors
Overview of D35NR3R6F1SXD by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D35NR3R6F1SXD
D35NR3R6F1SXD CAD Models
D35NR3R6F1SXD Part Data Attributes
|
D35NR3R6F1SXD
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D35NR3R6F1SXD
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, NR, -1500ppm/Cel TC, 0.0000036uF, 0404,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0404 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Category CO2 Kg | 3.7 | |
Compliance Temperature Grade | Military: -55C to +125C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Capacitance | 0.0000036 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.178 mm | |
Length | 1.016 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0404 | |
Surface Mount | YES | |
Temperature Characteristics Code | NR | |
Temperature Coefficient | -1500ppm/Cel ppm/°C | |
Terminal Shape | FLAT | |
Width | 0.889 mm |
Alternate Parts for D35NR3R6F1SXD
This table gives cross-reference parts and alternative options found for D35NR3R6F1SXD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D35NR3R6F1SXD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D35NR3R6F1ABD | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, NR, -1500ppm/Cel TC, 0.0000036uF, 0404, | Knowles Capacitors | D35NR3R6F1SXD vs D35NR3R6F1ABD |
D35NR3R6F1AB | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, NR, -1500ppm/Cel TC, 0.0000036uF, 0404, | Knowles Capacitors | D35NR3R6F1SXD vs D35NR3R6F1AB |
D35NR3R6F1AA | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, NR, -1500ppm/Cel TC, 0.0000036uF, 0404, | Knowles Capacitors | D35NR3R6F1SXD vs D35NR3R6F1AA |
D35NR3R6F1AXT | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, NR, -1500ppm/Cel TC, 0.0000036uF, 0404, | Knowles Capacitors | D35NR3R6F1SXD vs D35NR3R6F1AXT |
D35NR3R6F1SB | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, NR, -1500ppm/Cel TC, 0.0000036uF, 0404, | Knowles Capacitors | D35NR3R6F1SXD vs D35NR3R6F1SB |
D35NR3R6F1SBT | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, NR, -1500ppm/Cel TC, 0.0000036uF, 0404, | Knowles Capacitors | D35NR3R6F1SXD vs D35NR3R6F1SBT |
D35NR3R6F1AAD | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, NR, -1500ppm/Cel TC, 0.0000036uF, 0404, | Knowles Capacitors | D35NR3R6F1SXD vs D35NR3R6F1AAD |
D35NR3R6F1AD | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, NR, -1500ppm/Cel TC, 0.0000036uF, 0404, | Knowles Capacitors | D35NR3R6F1SXD vs D35NR3R6F1AD |
D35NR3R6F1SXE | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, NR, -1500ppm/Cel TC, 0.0000036uF, 0404, | Knowles Capacitors | D35NR3R6F1SXD vs D35NR3R6F1SXE |
D35NR3R6F1ADE | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, NR, -1500ppm/Cel TC, 0.0000036uF, 0404, | Knowles Capacitors | D35NR3R6F1SXD vs D35NR3R6F1ADE |