Part Details for D35NR130C5MYD by Knowles Capacitors
Overview of D35NR130C5MYD by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D35NR130C5MYD
D35NR130C5MYD CAD Models
D35NR130C5MYD Part Data Attributes
|
D35NR130C5MYD
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D35NR130C5MYD
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 1.9231% +Tol, 1.9231% -Tol, NR, -1500ppm/Cel TC, 0.000013uF, 0404,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0404 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000013 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
JESD-609 Code | e4 | |
Length | 1.016 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 1.9231% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 1.9231% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0404 | |
Surface Mount | YES | |
Temperature Characteristics Code | NR | |
Temperature Coefficient | -1500ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | ONE SURFACE | |
Width | 0.889 mm |
Alternate Parts for D35NR130C5MYD
This table gives cross-reference parts and alternative options found for D35NR130C5MYD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D35NR130C5MYD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D35NR130C5PXE | Ceramic Capacitor, Ceramic, 50V, 1.9231% +Tol, 1.9231% -Tol, NR, -1500ppm/Cel TC, 0.000013uF, 0404, | Knowles Capacitors | D35NR130C5MYD vs D35NR130C5PXE |
D35NR130C5MAT | Ceramic Capacitor, Ceramic, 50V, 1.9231% +Tol, 1.9231% -Tol, NR, -1500ppm/Cel TC, 0.000013uF, 0404, | Knowles Capacitors | D35NR130C5MYD vs D35NR130C5MAT |
D35NR130C5TE | Ceramic Capacitor, Ceramic, 50V, 1.9231% +Tol, 1.9231% -Tol, NR, -1500ppm/Cel TC, 0.000013uF, 0404, | Knowles Capacitors | D35NR130C5MYD vs D35NR130C5TE |
D35NR130C5TYE | Ceramic Capacitor, Ceramic, 50V, 1.9231% +Tol, 1.9231% -Tol, NR, -1500ppm/Cel TC, 0.000013uF, 0404, | Knowles Capacitors | D35NR130C5MYD vs D35NR130C5TYE |
D35NR130C5TED | Ceramic Capacitor, Ceramic, 50V, 1.9231% +Tol, 1.9231% -Tol, NR, -1500ppm/Cel TC, 0.000013uF, 0404, | Knowles Capacitors | D35NR130C5MYD vs D35NR130C5TED |
D35NR130C5MDT | Ceramic Capacitor, Ceramic, 50V, 1.9231% +Tol, 1.9231% -Tol, NR, -1500ppm/Cel TC, 0.000013uF, 0404, | Knowles Capacitors | D35NR130C5MYD vs D35NR130C5MDT |
D35NR130C5MBD | Ceramic Capacitor, Ceramic, 50V, 1.9231% +Tol, 1.9231% -Tol, NR, -1500ppm/Cel TC, 0.000013uF, 0404, | Knowles Capacitors | D35NR130C5MYD vs D35NR130C5MBD |
D35NR130C5PET | Ceramic Capacitor, Ceramic, 50V, 1.9231% +Tol, 1.9231% -Tol, NR, -1500ppm/Cel TC, 0.000013uF, 0404, | Knowles Capacitors | D35NR130C5MYD vs D35NR130C5PET |
D35NR130C5PXT | Ceramic Capacitor, Ceramic, 50V, 1.9231% +Tol, 1.9231% -Tol, NR, -1500ppm/Cel TC, 0.000013uF, 0404, | Knowles Capacitors | D35NR130C5MYD vs D35NR130C5PXT |
D35NR130C5MBE | Ceramic Capacitor, Ceramic, 50V, 1.9231% +Tol, 1.9231% -Tol, NR, -1500ppm/Cel TC, 0.000013uF, 0404, | Knowles Capacitors | D35NR130C5MYD vs D35NR130C5MBE |