Part Details for D35NR120F5TA by Knowles Capacitors
Overview of D35NR120F5TA by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D35NR120F5TA
D35NR120F5TA CAD Models
D35NR120F5TA Part Data Attributes
|
D35NR120F5TA
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D35NR120F5TA
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NR, -1500ppm/Cel TC, 0.000012uF, 0404,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0404 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
Length | 1.016 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0404 | |
Surface Mount | YES | |
Temperature Characteristics Code | NR | |
Temperature Coefficient | -1500ppm/Cel ppm/°C | |
Terminal Finish | Tin/Gold - with Nickel/Vanadium barrier | |
Terminal Shape | ONE SURFACE | |
Width | 0.889 mm |
Alternate Parts for D35NR120F5TA
This table gives cross-reference parts and alternative options found for D35NR120F5TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D35NR120F5TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D35NR120F5MX | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NR, -1500ppm/Cel TC, 0.000012uF, 0404, | Knowles Capacitors | D35NR120F5TA vs D35NR120F5MX |
D35NR120F5TXT | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NR, -1500ppm/Cel TC, 0.000012uF, 0404, | Knowles Capacitors | D35NR120F5TA vs D35NR120F5TXT |
D35NR120F5TET | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NR, -1500ppm/Cel TC, 0.000012uF, 0404, | Knowles Capacitors | D35NR120F5TA vs D35NR120F5TET |
D35NR120F5MB | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NR, -1500ppm/Cel TC, 0.000012uF, 0404, | Knowles Capacitors | D35NR120F5TA vs D35NR120F5MB |
D35NR120F5TEE | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NR, -1500ppm/Cel TC, 0.000012uF, 0404, | Knowles Capacitors | D35NR120F5TA vs D35NR120F5TEE |
D35NR120F5PAT | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NR, -1500ppm/Cel TC, 0.000012uF, 0404, | Knowles Capacitors | D35NR120F5TA vs D35NR120F5PAT |
D35NR120F5TD | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NR, -1500ppm/Cel TC, 0.000012uF, 0404, | Knowles Capacitors | D35NR120F5TA vs D35NR120F5TD |
D35NR120F5PA | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NR, -1500ppm/Cel TC, 0.000012uF, 0404, | Knowles Capacitors | D35NR120F5TA vs D35NR120F5PA |
D35NR120F5MAT | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NR, -1500ppm/Cel TC, 0.000012uF, 0404, | Knowles Capacitors | D35NR120F5TA vs D35NR120F5MAT |
D35NR120F5MAD | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NR, -1500ppm/Cel TC, 0.000012uF, 0404, | Knowles Capacitors | D35NR120F5TA vs D35NR120F5MAD |