Part Details for D35NR100K5MAE by Knowles Capacitors
Overview of D35NR100K5MAE by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D35NR100K5MAE
D35NR100K5MAE CAD Models
D35NR100K5MAE Part Data Attributes
|
D35NR100K5MAE
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D35NR100K5MAE
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, NR, -1500ppm/Cel TC, 0.00001uF, 0404,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0404 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
JESD-609 Code | e4 | |
Length | 1.016 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0404 | |
Surface Mount | YES | |
Temperature Characteristics Code | NR | |
Temperature Coefficient | -1500ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | ONE SURFACE | |
Width | 0.889 mm |
Alternate Parts for D35NR100K5MAE
This table gives cross-reference parts and alternative options found for D35NR100K5MAE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D35NR100K5MAE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D35NR100K5MX | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, NR, -1500ppm/Cel TC, 0.00001uF, 0404, | Knowles Capacitors | D35NR100K5MAE vs D35NR100K5MX |
D35NR100K5PED | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, NR, -1500ppm/Cel TC, 0.00001uF, 0404, | Knowles Capacitors | D35NR100K5MAE vs D35NR100K5PED |
D35NR100K5TBT | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, NR, -1500ppm/Cel TC, 0.00001uF, 0404, | Knowles Capacitors | D35NR100K5MAE vs D35NR100K5TBT |
D35NR100K5MYT | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, NR, -1500ppm/Cel TC, 0.00001uF, 0404, | Knowles Capacitors | D35NR100K5MAE vs D35NR100K5MYT |
D35NR100K5TAE | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, NR, -1500ppm/Cel TC, 0.00001uF, 0404, | Knowles Capacitors | D35NR100K5MAE vs D35NR100K5TAE |
D35NR100K5TA | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, NR, -1500ppm/Cel TC, 0.00001uF, 0404, | Knowles Capacitors | D35NR100K5MAE vs D35NR100K5TA |
D35NR100K5PDT | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, NR, -1500ppm/Cel TC, 0.00001uF, 0404, | Knowles Capacitors | D35NR100K5MAE vs D35NR100K5PDT |
D35NR100K5MBE | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, NR, -1500ppm/Cel TC, 0.00001uF, 0404, | Knowles Capacitors | D35NR100K5MAE vs D35NR100K5MBE |
D35NR100K5TE | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, NR, -1500ppm/Cel TC, 0.00001uF, 0404, | Knowles Capacitors | D35NR100K5MAE vs D35NR100K5TE |
D35NR100K5MD | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, NR, -1500ppm/Cel TC, 0.00001uF, 0404, | Knowles Capacitors | D35NR100K5MAE vs D35NR100K5MD |