Part Details for D35NP4R7K1MXT by Knowles Capacitors
Overview of D35NP4R7K1MXT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D35NP4R7K1MXT
D35NP4R7K1MXT CAD Models
D35NP4R7K1MXT Part Data Attributes
|
D35NP4R7K1MXT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D35NP4R7K1MXT
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NP, -750ppm/Cel TC, 0.0000047uF, 0404,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0404 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.178 mm | |
JESD-609 Code | e4 | |
Length | 1.016 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0404 | |
Surface Mount | YES | |
Temperature Characteristics Code | NP | |
Temperature Coefficient | -750ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | ONE SURFACE | |
Width | 0.889 mm |
Alternate Parts for D35NP4R7K1MXT
This table gives cross-reference parts and alternative options found for D35NP4R7K1MXT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D35NP4R7K1MXT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D35NP4R7K1TX | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NP, -750ppm/Cel TC, 0.0000047uF, 0404, | Knowles Capacitors | D35NP4R7K1MXT vs D35NP4R7K1TX |
D35NP4R7K1MED | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NP, -750ppm/Cel TC, 0.0000047uF, 0404, | Knowles Capacitors | D35NP4R7K1MXT vs D35NP4R7K1MED |
D35NP4R7K1PXD | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NP, -750ppm/Cel TC, 0.0000047uF, 0404, | Knowles Capacitors | D35NP4R7K1MXT vs D35NP4R7K1PXD |
D35NP4R7K1PDD | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NP, -750ppm/Cel TC, 0.0000047uF, 0404, | Knowles Capacitors | D35NP4R7K1MXT vs D35NP4R7K1PDD |
D35NP4R7K1MYT | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NP, -750ppm/Cel TC, 0.0000047uF, 0404, | Knowles Capacitors | D35NP4R7K1MXT vs D35NP4R7K1MYT |
D35NP4R7K1TAE | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NP, -750ppm/Cel TC, 0.0000047uF, 0404, | Knowles Capacitors | D35NP4R7K1MXT vs D35NP4R7K1TAE |
D35NP4R7K1ME | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NP, -750ppm/Cel TC, 0.0000047uF, 0404, | Knowles Capacitors | D35NP4R7K1MXT vs D35NP4R7K1ME |
D35NP4R7K1TEE | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NP, -750ppm/Cel TC, 0.0000047uF, 0404, | Knowles Capacitors | D35NP4R7K1MXT vs D35NP4R7K1TEE |
D35NP4R7K1PBT | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NP, -750ppm/Cel TC, 0.0000047uF, 0404, | Knowles Capacitors | D35NP4R7K1MXT vs D35NP4R7K1PBT |
D35NP4R7K1PEE | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NP, -750ppm/Cel TC, 0.0000047uF, 0404, | Knowles Capacitors | D35NP4R7K1MXT vs D35NP4R7K1PEE |