Part Details for D35NP2R0Z1MEE by Knowles Capacitors
Overview of D35NP2R0Z1MEE by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D35NP2R0Z1MEE
D35NP2R0Z1MEE CAD Models
D35NP2R0Z1MEE Part Data Attributes
|
D35NP2R0Z1MEE
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D35NP2R0Z1MEE
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, NP, -750ppm/Cel TC, 0.000002uF, 0404,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0404 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.178 mm | |
JESD-609 Code | e4 | |
Length | 1.016 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0404 | |
Surface Mount | YES | |
Temperature Characteristics Code | NP | |
Temperature Coefficient | -750ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | ONE SURFACE | |
Width | 0.889 mm |
Alternate Parts for D35NP2R0Z1MEE
This table gives cross-reference parts and alternative options found for D35NP2R0Z1MEE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D35NP2R0Z1MEE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D35NP2R0Z1TBD | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, NP, -750ppm/Cel TC, 0.000002uF, 0404, | Knowles Capacitors | D35NP2R0Z1MEE vs D35NP2R0Z1TBD |
D35NP2R0Z1MDE | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, NP, -750ppm/Cel TC, 0.000002uF, 0404, | Knowles Capacitors | D35NP2R0Z1MEE vs D35NP2R0Z1MDE |
D35NP2R0Z1MXE | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, NP, -750ppm/Cel TC, 0.000002uF, 0404, | Knowles Capacitors | D35NP2R0Z1MEE vs D35NP2R0Z1MXE |
D35NP2R0Z1TBT | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, NP, -750ppm/Cel TC, 0.000002uF, 0404, | Knowles Capacitors | D35NP2R0Z1MEE vs D35NP2R0Z1TBT |
D35NP2R0Z1PDT | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, NP, -750ppm/Cel TC, 0.000002uF, 0404, | Knowles Capacitors | D35NP2R0Z1MEE vs D35NP2R0Z1PDT |
D35NP2R0Z1TET | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, NP, -750ppm/Cel TC, 0.000002uF, 0404, | Knowles Capacitors | D35NP2R0Z1MEE vs D35NP2R0Z1TET |
D35NP2R0Z1TBE | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, NP, -750ppm/Cel TC, 0.000002uF, 0404, | Knowles Capacitors | D35NP2R0Z1MEE vs D35NP2R0Z1TBE |
D35NP2R0Z1TDE | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, NP, -750ppm/Cel TC, 0.000002uF, 0404, | Knowles Capacitors | D35NP2R0Z1MEE vs D35NP2R0Z1TDE |
D35NP2R0Z1TEE | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, NP, -750ppm/Cel TC, 0.000002uF, 0404, | Knowles Capacitors | D35NP2R0Z1MEE vs D35NP2R0Z1TEE |
D35NP2R0Z1TAD | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, NP, -750ppm/Cel TC, 0.000002uF, 0404, | Knowles Capacitors | D35NP2R0Z1MEE vs D35NP2R0Z1TAD |