Part Details for D35NP2R0B1SET by Knowles Capacitors
Overview of D35NP2R0B1SET by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D35NP2R0B1SET
D35NP2R0B1SET CAD Models
D35NP2R0B1SET Part Data Attributes
|
D35NP2R0B1SET
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D35NP2R0B1SET
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP, -750ppm/Cel TC, 0.000002uF, 0404,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0404 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.178 mm | |
Length | 1.016 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0404 | |
Surface Mount | YES | |
Temperature Characteristics Code | NP | |
Temperature Coefficient | -750ppm/Cel ppm/°C | |
Terminal Shape | FLAT | |
Width | 0.889 mm |
Alternate Parts for D35NP2R0B1SET
This table gives cross-reference parts and alternative options found for D35NP2R0B1SET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D35NP2R0B1SET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D35NP2R0B1SAE | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP, -750ppm/Cel TC, 0.000002uF, 0404, | Knowles Capacitors | D35NP2R0B1SET vs D35NP2R0B1SAE |
D35NP2R0J1SXT | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP, -750ppm/Cel TC, 0.000002uF, 0404, | Knowles Capacitors | D35NP2R0B1SET vs D35NP2R0J1SXT |
D35NP2R0B1SYE | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP, -750ppm/Cel TC, 0.000002uF, 0404, | Knowles Capacitors | D35NP2R0B1SET vs D35NP2R0B1SYE |
D35NP2R0J1ABT | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP, -750ppm/Cel TC, 0.000002uF, 0404, | Knowles Capacitors | D35NP2R0B1SET vs D35NP2R0J1ABT |
D35NP2R0B1SEE | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP, -750ppm/Cel TC, 0.000002uF, 0404, | Knowles Capacitors | D35NP2R0B1SET vs D35NP2R0B1SEE |
D35NP2R0J1AY | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP, -750ppm/Cel TC, 0.000002uF, 0404, | Knowles Capacitors | D35NP2R0B1SET vs D35NP2R0J1AY |
D35NP2R0J1AX | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP, -750ppm/Cel TC, 0.000002uF, 0404, | Knowles Capacitors | D35NP2R0B1SET vs D35NP2R0J1AX |
D35NP2R0J1SEE | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP, -750ppm/Cel TC, 0.000002uF, 0404, | Knowles Capacitors | D35NP2R0B1SET vs D35NP2R0J1SEE |
D35NP2R0B1AAD | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP, -750ppm/Cel TC, 0.000002uF, 0404, | Knowles Capacitors | D35NP2R0B1SET vs D35NP2R0B1AAD |
D35NP2R0J1SAD | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP, -750ppm/Cel TC, 0.000002uF, 0404, | Knowles Capacitors | D35NP2R0B1SET vs D35NP2R0J1SAD |